입고 시 알림 요청
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩6,905 | ₩6,905 |
| 총계 가격 | ₩6,905 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩6,905 |
| 10+ | ₩5,237 |
| 25+ | ₩4,817 |
| 50+ | ₩4,591 |
| 100+ | ₩4,364 |
| 250+ | ₩4,146 |
| 500+ | ₩4,024 |
제품 정보
제품 개요
MPQ24833-B is a 55V, 3A, LED driver suitable for step-down, inverting step-up/step-down and step-up applications. The MPQ24833-B achieves 3A of output current with excellent load and line regulation over a wide input supply range. Current mode operation provides a fast transient response and eases loop stabilization. Full protection features include thermal shutdown, cycle by cycle peak current limiting, open-string protection, and output short-circuit protection (SCP). It incorporates both DC and PWM dimming into a single control pin. The separate input reference ground pin allows for direct enable and/or dimming control for a positive-to-negative power conversion. The MPQ24833-B requires a minimal number of readily available, standard external components and is available in an SOIC-8 EP package. Typical applications include general LED Illumination, LCD backlight panels, automotive lighting, portable multimedia players and portable GPS devices.
- Unique step-up/step-down operation (buck-boost mode)
- Wide 4.5V to 55V operating input range for step-down applications (buck mode)
- 0.15ohm internal power MOSFET switch
- Fixed 420KHz switching frequency
- Analog and PWM dimming
- No minimum number of LEDs required
- Stable with low-ESR output ceramic capacitors
- Thermal shutdown protection
- 0.2V reference voltage
- 6μA shutdown mode
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
기술 사양
Boost, Buck, Inverting Buck-Boost
4.5V
-
420kHz
HSOIC
-40°C
-
MSL 2A - 4 weeks
AEC-Q100
HSOIC
420kHz
-
55V
3A
Surface Mount
8Pins
125°C
AEC-Q100
No SVHC (19-Jan-2021)
Boost, Buck, Inverting Buck-Boost
1Outputs
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서