RCD-24-PL Series DC / DC LED Power Supplies:
2개 제품을 찾았습니다.Find a huge range of RCD-24-PL Series DC / DC LED Power Supplies at element14 Korea. We stock a wide range of DC / DC LED Power Supplies, such as LDH-45, RCD-24 Series, NLDD-H Series & LDD-L DC / DC LED Power Supplies from the worlds top manufacturers including: Recom Power
보기
구매자
엔지니어
제조업체
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩16,264 5+ ₩16,259 10+ ₩16,254 20+ ₩16,249 50+ ₩15,538 | Min: 1 / Mult: 1 | ITE & Railway | RCD-24-PL Series | 12.25W | 35V | 350mA | Analogue, PWM | Surface Mount Device | Adjustable | 4.5V | 36V | |||||
Each | 1+ ₩21,840 5+ ₩20,059 10+ ₩19,296 20+ ₩18,464 50+ ₩17,631 | Min: 1 / Mult: 1 | ITE & Railway | RCD-24-PL Series | 17.5W | 35V | 500mA | Analogue, PWM | Surface Mount Device | Adjustable | 4.5V | 36V |