더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩41,663 |
| 5+ | ₩41,383 |
| 10+ | ₩41,103 |
| 20+ | ₩40,823 |
| 50+ | ₩40,006 |
제품 정보
제품 개요
The 255-997-64-38 is a LED Lamp features unique SOLO technology single bipolar product for multi voltage operating range 8 to 48VAC/DC. All devices feature water clear high intensity LEDs as standard. The single chip LED device has been modified by the removal of the domed portion of the encapsulation (flat-topped) to provide even illumination of switches. The filament replacement LED has been specifically designed to meet the primary objective of providing improved reliability. Build-up of electro-static discharge occurs in many situations involving people moving and handling products. The forward voltage/current value of an LED is dependent upon the ambient temperature of the environment in which it is operated.
- Direct replacement for T3-1/4 BA9s incandescent
- Reduces stock
- Durable to shock and vibration
애플리케이션
Signalling, Industrial
기술 사양
BA9s
T-3 1/4 (10mm)
-
100000h
10mA
No SVHC (14-Jun-2023)
Cool White
625mW
3000mcd
50V
255
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서