500 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩32,474 |
| 5+ | ₩29,866 |
| 10+ | ₩26,049 |
| 50+ | ₩22,792 |
제품 정보
제품 개요
Bluetooth Dual Mode USB Nano Adapter is a Class 2 Adapter designed to be fully compatible with Bluetooth v4.0 Standard. It is a dual mode HCI Adapter supporting Bluetooth v3.0 and Bluetooth Low Energy. This is a very small form factor and high performance adapter which allows you to connect to upto 7 Bluetooth devices simultaneously. The adapter is backward compatible with BT 2.0 and BT 2.1 + EDR devices and also supports connection to BT 3.0 and BT Low Energy Devices. The adapter integrates high performance Bluetooth Radio, Baseband, Link Manager, Host Controller Interface and is distributed with Widcomm Software which offers a huge range of Bluetooth profiles for variety of connectivity applications. The adapter is ideally suited for Bluetooth connectivity to serial adapter, laptops, PC, Bluetooth Low Energy Devices, Mono and stereo headsets.
- Compatible with Bluetooth v4.0 spec. Backward compatible with Bluetooth 3.0, 2.0/2.1 + EDR devices
- BT 4.0 dual mode (Standard Bluetooth and Bluetooth Low Energy)
- Supports Bluetooth Low Energy
- Provide data access via USB 2.0 interface
- Ultra-low power consumption
- 2.4 - 2.4835 GHz ISM Band Operation
- Distributed with Widcomm software
- Small Form Factor 19.47 x 16 x 8.1 mm
- Class 2 adapter with upto 110 m in open space
- Wide range of Bluetooth profiles supported (like HF, A2DP, OPP, FTP, DUN, PAN, SPP, HCRP, SYNC)
- Eliminates the need of cable between your computer and other Bluetooth Devices
- Stereo Audio supported. VoIP calls over Bluetooth also supported
- Interoperable with PDAs, Phones and Bluetooth Low Energy Devices used in Medical, AMR applications
- Supported on Windows XP, VISTA & 7
기술 사양
USB
No SVHC (19-Jan-2021)
Bluetooth v4.0
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서