더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩83,159 |
제품 정보
제품 개요
UNIVKMKO-LAPTOP-LOCK is a 3-in-1 universal laptop lock offering TAA compliance and broad compatibility with Noble Wedge®, K-Slot (T-Bar), and Nano lock slots via an adjustable lock tip. It features a 6.6ft (2m) thick carbon steel cut-resistant cable that withstands pull forces up to 135lb (61.2kg), providing robust security for laptops and other equipment. Supplied with two keys, it supports host key access (sold separately) for IT managers deploying multiple units. It is universally compatible with HP, Dell, Microsoft, and other brands for future-proof security. Its ball joint enables 360° rotation, while a 90° elbow pivot reduces cable strain and coiling. Protective spacers prevent device scuffing and improve fit, and a hook & loop strap keeps the lock organized. Compatible with anchor locks LTANCHOR, KSLTAD, and LTANCHORL (sold separately) for securing devices without slots.
- Anti-theft cut-resistant cable
- 2 year warranty
목차
1 x laptop security lock, 2 x keys, 3 x spacers, 1 x hook-and-loop strap, 1 x quick-start guide.
메모
Note: Master Key is not included but can be requested with proof of purchase. Pull force values may vary if security slots do not comply with the design standards of the respective manufacturers.
기술 사양
-
No SVHC (07-Nov-2024)
-
기술 문서 (1)
UNIVKMKO-LAPTOP-LOCK의 대체 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서