더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩105,943 |
| 5+ | ₩97,826 |
| 10+ | ₩89,709 |
| 50+ | ₩81,595 |
제품 개요
The HFBR-1312TZ is a Fibre Optic Transmitter designed to provide the most 1300nm fibre optic links for a wide variety of data communication applications from low-speed distance extenders up to SONET OC-3 signal rates. The transmitter is compatible with two popular optical fibre sizes 50/125 and 62.5/125µm diameter. This allows flexibility in choosing a fibre size. The 1300nm wavelength is in the lower dispersion and attenuation region of fibre and provides longer distance capabilities than 820nm LED technology. Typical distance capabilities are 2km at 125Mbaud and 5km at 32Mbaud.
- Low cost fibre optic link
- Signal rates over 155Mbaud
- 1300nm Wavelength
- Link distances over 5km
- Dual-in-line package panel-mountable ST and SC connector receptacles
- Auto-insertable and wave-solderable
- Specified with 62.5/125 and 50/125μm fibre
- Compatible with HFBR-0400Z series
- Receiver also specified for SM cable spec (9/125μm)
애플리케이션
Communications & Networking, Fibre Optics, Industrial
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
1300nm
5km
1.5V
155Mbaud
-
0.155Gbps
100mA
4V
ST
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서