L-154A4SUREQBFZGEW
LED, RGB, Hyper Red, Green, Blue, Through Hole, T-1 3/4 (5mm), 60 °, Round, R 30mA, G 30mA, B 30mA

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,751 |
| 10+ | ₩3,284 |
| 25+ | ₩3,212 |
| 50+ | ₩3,123 |
| 100+ | ₩2,531 |
| 500+ | ₩1,920 |
제품 정보
제품 개요
The L-154A4SUREQBFZGEW is a 5mm full-colour RGB LED Lamp with white diffused lens. The hyper red source device is made with AlGaInP on GaAs substrate. The blue source device is made with InGaN. The green source device is made with InGaN on sapphire.
- Uniform Light Output
- Low Power Consumption
- Long Life, Solid State Reliability
애플리케이션
LED Lighting
경고
ESD sensitive device, take proper precaution while handling the device, operators must wear anti-static bracelets, wear anti-static suit when entering work areas with conductive machinery.
메모
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Hyper Red, Green, Blue
T-1 3/4 (5mm)
Round
R 1cd, G 1.7cd, B 500mcd
R 640nm, G 520nm, B 461nm
-
No SVHC (04-Feb-2026)
Through Hole
60°
R 30mA, G 30mA, B 30mA
R 1.9V, G 3.2V, B 3.3V
Hyper Red/ Blue/ Green
-
L-154A4SUREQBFZGEW의 대체 제품
1개 제품을 찾았습니다.
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서