더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩418,387 |
제품 정보
제품 개요
34C29-privacy-SCREEN is a privacy screen designed for the curved 34-inch Dell P3424WE 21:9 ultrawide monitor, effectively obscuring sensitive on-screen information and ensuring that both the centre and outer edges of the screen are shielded from unwanted views. The privacy shield obscures the computer's screen from while providing an approximate viewing angle of 60 degrees (+/- 30 degrees from the centre). The privacy screen protector is double-sided, with a matte anti-glare side for environments prone to glare and a high-gloss side that helps retain colour vibrancy. The matte side provides additional screen protection with a fingerprint and scratch-resistant coating. Can be easily install the privacy screen protector on the glossy or matte side using the included adhesive strips or in combination with the mounting tabs also provided. The privacy shield has a light transmittance of 65%, providing optimal screen brightness and enhanced levels of privacy.
- privacy screen for Dell P3424WE curved ultrawide 21:9 monitor
- High-gloss side helps retain colour vibrancy
- Matte side for glare-prone areas and scratch/fingerprint resistant
- Dimension is 32x13.5in
기술 사양
Privacy Filter
343mm
-
-
813mm
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서