800 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩12,977 |
| 5+ | ₩10,746 |
| 10+ | ₩8,514 |
| 50+ | ₩8,239 |
| 100+ | ₩7,964 |
| 250+ | ₩7,805 |
제품 정보
제품 개요
The ACSL-6400-00TE from Avago is a surface mount truly isolated multi channel and bi-directional, 15MBd digital logic gate optocoupler in 16 pin SOIC package. Integration of multiple optocoupler in monolithic form is achieved through patented process technology. This high channel density make them ideally suited to isolating data conversion devices, parallel buses and peripheral interfaces. This optocoupler widely used in serial peripheral interface (SPI), inter-integrated interface (I2C), full duplex communication, isolated line receiver, microprocessor system interfaces, digital isolation for A/D and D/A conversion, instrument input/output isolation and ground loop elimination.
- High speed optocouplers
- Quad channel configuration
- Wide supply voltage range from 3.0V to 5.5V
- LSTTL/TTL compatible
- UL 1577, CSA and IEC/EN/DIN EN 60747-5-2 approved
- Input output momentary withstand voltage of 2.5KV
- Temperature range from -40°C to 100°C
애플리케이션
Communications & Networking, Embedded Design & Development
기술 사양
4 Channel
15Mbaud
16Pins
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (23-Jan-2024)
2.5kV
SOIC
-
ACSL-6400-00TE의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서