입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩18,491 |
| 5+ | ₩15,586 |
| 10+ | ₩13,142 |
| 50+ | ₩12,219 |
| 100+ | ₩11,344 |
| 250+ | ₩11,118 |
제품 개요
The OPT101P is a 8-pin Monolithic Photodiode with on-chip trans-impedance amplifier. The integrated combination of photodiode and trans-impedance amplifier on a single chip eliminates the problems commonly encountered in discrete designs, such as leakage current errors, noise pick-up and gain peaking as a result of stray capacitance. Output voltage increases linearly with light intensity. The amplifier is designed for single or dual power supply operation. The 0.09 x 0.09" (2.29 x 2.29mm) photodiode operates in the photoconductive mode for excellent linearity and low dark current. The OPT101P operates from 2.7 to 36V supplies and 120µA quiescent current.
- 2.7 to 36V Single Supply
- 0.090 x 0.090" Photodiode Size
- 1MΩ Internal Feedback Resistor
- 0.45A/W (650nm) High Responsivity
- 14kHz Bandwidth
- 120µA Low Quiescent Current
애플리케이션
Medical, Sensing & Instrumentation, Imaging, Video & Vision
경고
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
기술 사양
8Pins
650nm
-25°C
-
DIP
865mV/µW/cm²
85°C
No SVHC (27-Jun-2018)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서