0
0 개 품목₩0

UV Emitter Modules :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
UV Emitter Module Type
Product Range
Peak Wavelength
Typical Wattage
Forward Voltage Range
Minimum Radiometric Power
Radiance Angle
Forward Current per Chip
UV Emitter Module Mounting
UV Emitter Module Leads
Operating Temperature Max
3594507

RoHS

Each
1+₩107,576
5+₩104,992
10+₩102,408
50+₩95,431
1 Chip UV Module
UV N3535 LEDiL Series
300 to 320nm
2.28W
5V to 7.5V
60mW
± 65° (130°)
350mA
Square PCB, M3 Holes - Heatsink Mount
Push-In Connector
60°C
3594499

RoHS

Each
1+₩232,079
1 Chip UV Module
UV N3535 Series
270 to 290nm
2.28W
5V to 7.5V
40mW
± 45° (90°)
350mA
Square PCB, M3 Holes - Heatsink Mount
Push-In Connector
60°C
3594511

RoHS

Each
1+₩111,677
5+₩108,995
10+₩106,313
50+₩99,070
1 Chip UV Module
UV N5050 PowerStar Series
270 to 290nm
2.28W
5V to 7.5V
40mW
± 30° (60°)
350mA
Star PCB, M3 Holes - Heatsink Mount
200mm Red & Black
60°C
3594500

RoHS

Each
1+₩118,248
5+₩115,408
10+₩112,568
50+₩104,899
1 Chip UV Module
UV N3535 Series
270 to 290nm
2.28W
5V to 7.5V
40mW
± 65° (130°)
350mA
Square PCB, M3 Holes - Heatsink Mount
Push-In Connector
60°C
3594502

RoHS

Each
1+₩98,540
5+₩96,174
10+₩93,807
50+₩87,416
1 Chip UV Module
UV N3535 LEDiL Series
260 to 270nm
2.28W
5V to 7.5V
25mW
± 45° (90°)
350mA
Square PCB, M3 Holes - Heatsink Mount
Push-In Connector
60°C
3594505

RoHS

Each
1+₩107,576
5+₩104,992
10+₩102,408
50+₩95,431
1 Chip UV Module
UV N3535 LEDiL Series
300 to 320nm
2.28W
5V to 7.5V
60mW
± 45° (90°)
350mA
Square PCB, M3 Holes - Heatsink Mount
Push-In Connector
60°C
3594503

RoHS

Each
1+₩98,540
5+₩96,174
10+₩93,807
50+₩87,416
1 Chip UV Module
UV N3535 LEDiL Series
260 to 270nm
2.28W
5V to 7.5V
25mW
± 65° (130°)
350mA
Square PCB, M3 Holes - Heatsink Mount
Push-In Connector
60°C
3594498

RoHS

Each
1+₩118,248
5+₩115,408
10+₩112,568
50+₩104,899
1 Chip UV Module
UV N3535 LEDiL Series
270 to 290nm
2.28W
5V to 7.5V
40mW
± 30° (60°)
350mA
Square PCB, M3 Holes - Heatsink Mount
Push-In Connector
60°C
8개 품목 1-8개
1 페이지 중

Popular Suppliers

VISHAY
BROADCOM
KINGBRIGHT
MULTICOMP PRO
ROHM
MIDAS DISPLAYS
CREE LED
OSRAM
Trade Account