더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩55,471 |
| 5+ | ₩51,477 |
| 10+ | ₩47,482 |
| 50+ | ₩46,579 |
제품 정보
제품 개요
The DELTA52/X/SMAM/S/S/32 is a high-performance, wideband monopole antenna from Siretta’s Delta 52 series, designed for robust wireless connectivity across multiple technologies. It operates over an extensive frequency range of 600MHz to 6000MHz, supporting 5G NR, 4G LTE, Cat-M, NB-IoT, UMTS, Wi-Fi, and other ISM bands. This antenna features a hinged swivel design that allows flexible positioning at 0°, 45°, or 90° angles with full 360° rotation, ensuring optimal signal alignment in diverse installations. Terminated with an SMA male connector, it mounts directly to equipment and is rated IP67 for waterproof protection, making it suitable for harsh outdoor environments. The antenna delivers a peak gain of 6.59dBi with a VSWR of ≤2.7, providing strong signal performance and efficiency. It is ground-plane independent and supports omni-directional coverage, ideal for applications such as industrial routers, cellular gateways, outdoor telemetry systems, smart city infrastructure, and security devices. Constructed with a durable ABS radome, it measures approximately 203mm in length and operates reliably within a temperature range of -30°C to +70°C.
- Applications: Industrial routers, cellular gateways, IoT devices, smart city infrastructure, telemetry systems
- Type: Wideband monopole antenna
- Frequency Range: 600 MHz – 6000 MHz (supports 5G, 4G LTE, Cat-M, NB-IoT, UMTS, Wi-Fi, ISM)
- Series: DELTA52
- Gain: Up to 6.59 dBi
- Connector: SMA Male
- Design: Hinged swivel with 0°, 45°, 90° positions and 360° rotation
- Protection: IP67 rated for outdoor use
- Ground Plane: Independent
- VSWR: ≤ 2.7
- Material: ABS radome
- Length: Approx. 203 mm
- Operating Temperature: -30°C to +70°C
기술 사양
Wide Band
600MHz to 1GHz, 1.7GHz to 6GHz
6.59dBi
DELTA Series
-30°C
Linear
Monopole
2.7
Terminal Mount / SMA Connector
5G NR/ 4G LTE/ CAT-M/ NB-IoT/ 3G UMTS, Cellular, ISM, LPWAN, Wi-Fi
70°C
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서