0
0 개 품목₩0

Leaded Aluminium Electrolytic Capacitors :

138개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
1702698

RoHS

Each
1+₩2,987
10+₩2,010
50+₩1,568
100+₩1,419
200+₩1,302
가격 더 알아보기
220µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
16mm
140 RTM Series
-
750mA
-55°C
125°C
AEC-Q200
1800845

RoHS

Each
1+₩2,611
50+₩2,351
100+₩2,211
250+₩2,055
500+₩1,916
가격 더 알아보기
1000µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
146 RTI Series
-
1.6A
-55°C
125°C
AEC-Q200
3289260

RoHS

Each
1+₩4,602
10+₩3,137
50+₩2,569
100+₩2,364
200+₩2,222
가격 더 알아보기
470µF
50V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
146 RTI Series
-
1.25A
-55°C
125°C
AEC-Q200
3525323

RoHS

Each
10+₩942
100+₩852
500+₩693
1000+₩644
3000+₩632
가격 더 알아보기
220µF
50V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
20mm
B41866 Series
0.134ohm
875mA
-55°C
125°C
AEC-Q200
3525322

RoHS

Each
10+₩524
100+₩514
500+₩504
2500+₩494
6000+₩484
가격 더 알아보기
330µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
B41866 Series
0.373ohm
450mA
-55°C
125°C
AEC-Q200
1800850

RoHS

Each
1+₩4,854
10+₩3,389
50+₩2,695
100+₩2,490
200+₩2,270
가격 더 알아보기
470µF
50V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
146 RTI Series
-
1.25A
-55°C
125°C
AEC-Q200
2724535

RoHS

Each
1+₩4,255
10+₩3,184
50+₩2,821
100+₩2,554
200+₩2,357
가격 더 알아보기
680µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
146 RTI Series
-
1.6A
-55°C
125°C
AEC-Q200
1800847

RoHS

Each
1+₩2,782
10+₩2,068
50+₩1,768
200+₩1,619
400+₩1,497
가격 더 알아보기
470µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
20mm
146 RTI Series
-
1.25A
-55°C
125°C
AEC-Q200
2472003

RoHS

Each
1+₩3,901
10+₩2,899
50+₩2,478
100+₩2,270
200+₩2,099
가격 더 알아보기
1500µF
16V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
146 RTI Series
-
1.6A
-55°C
125°C
AEC-Q200
3524046

RoHS

Each
1+₩3,325
10+₩2,191
50+₩1,719
100+₩1,556
200+₩1,426
가격 더 알아보기
1000µF
16V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
20mm
190 RTL Series
-
1.31A
-55°C
125°C
AEC-Q200
2472002

RoHS

Each
1+₩3,404
10+₩2,396
50+₩1,813
100+₩1,624
200+₩1,543
가격 더 알아보기
1000µF
16V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
20mm
146 RTI Series
-
1.25A
-55°C
125°C
AEC-Q200
2471995

RoHS

Each
1+₩3,468
10+₩2,239
50+₩1,923
100+₩1,538
200+₩1,483
가격 더 알아보기
470µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
20mm
146 RTI Series
-
1.25A
-55°C
125°C
AEC-Q200
2817494

RoHS

Each
1+₩5,154
10+₩3,924
50+₩3,814
100+₩3,704
200+₩3,350
가격 더 알아보기
-
400V
-
PC Pin
3000 hours @ 125°C
-
Radial Leaded
7.5mm
-
-
20mm
-
-
-
-
125°C
AEC-Q200
2817429

RoHS

Each
1+₩9,118
10+₩7,978
25+₩6,611
50+₩5,926
100+₩5,471
가격 더 알아보기
820µF
-
-
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
-
-
-
40mm
GXF Series
-
3.41A
-
125°C
-
3524056

RoHS

Each
1+₩4,050
10+₩2,948
50+₩2,349
100+₩2,144
200+₩1,971
가격 더 알아보기
470µF
50V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
190 RTL Series
-
1.32A
-55°C
125°C
AEC-Q200
3524049

RoHS

Each
1+₩3,317
10+₩2,202
50+₩1,797
100+₩1,659
200+₩1,519
가격 더 알아보기
1000µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
190 RTL Series
-
1.76A
-55°C
125°C
AEC-Q200
4141409

RoHS

Each
10+₩546
100+₩490
500+₩394
2500+₩388
6000+₩384
150µF
35V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
B41866 Series
2.98ohm
450mA
-55°C
125°C
AEC-Q200
4630888

RoHS

Each
1+₩6,760
10+₩4,649
25+₩4,192
50+₩3,735
100+₩3,153
가격 더 알아보기
4300µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
7.5mm
18mm
-
30mm
GXF Series
0.016ohm
3.48A
-40°C
125°C
AEC-Q200
4630833

RoHS

Each
1+₩8,021
10+₩5,516
25+₩4,996
50+₩4,476
100+₩3,799
가격 더 알아보기
560µF
100V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
7.5mm
18mm
-
30mm
GXF Series
0.043ohm
2.83A
-40°C
125°C
-
4630849

RoHS

Each
1+₩4,696
10+₩2,979
50+₩2,585
100+₩2,254
200+₩2,128
가격 더 알아보기
130µF
200V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
7.5mm
18mm
-
20mm
GXF Series
-
1.73A
-40°C
125°C
AEC-Q200
4630832

RoHS

Each
1+₩7,549
10+₩5,169
50+₩4,193
100+₩3,878
200+₩3,602
가격 더 알아보기
510µF
100V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
7.5mm
14.5mm
-
40mm
GXF Series
0.038ohm
3.23A
-40°C
125°C
AEC-Q200
4630883

RoHS

Each
5+₩1,860
50+₩950
250+₩858
500+₩697
1000+₩605
가격 더 알아보기
300µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
5mm
10mm
-
12.5mm
GXF Series
0.14ohm
900mA
-40°C
125°C
AEC-Q200
4630840

RoHS

Each
1+₩4,508
10+₩3,120
50+₩2,490
100+₩2,285
200+₩2,097
가격 더 알아보기
180µF
160V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
7.5mm
18mm
-
20mm
GXF Series
-
1.73A
-40°C
125°C
AEC-Q200
4630880

RoHS

Each
1+₩4,728
10+₩3,263
50+₩2,600
100+₩2,380
200+₩2,191
가격 더 알아보기
2400µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
7.5mm
16mm
-
25mm
GXF Series
0.022ohm
3.03A
-40°C
125°C
AEC-Q200
4630837

RoHS

Each
1+₩3,436
50+₩1,860
100+₩1,703
250+₩1,561
500+₩1,418
가격 더 알아보기
120µF
160V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
5mm
10mm
-
40mm
GXF Series
-
1.79A
-40°C
125°C
-
138개 품목 1-25개
6 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account