B41799 Series Leaded Aluminium Electrolytic Capacitors :
8개 제품을 찾았습니다.B41799 Series TDK Leaded Aluminium Electrolytic Capacitors
TDK Corporation (TSE:6762) unveils B41799 series of ultra-compact aluminum electrolytic capacitors with axial-lead and soldering star designs, engineered to withstand operating temperatures of up to +140 °C. Tailored for demanding automotive applications, these components offer a high-capacitance and high-ripple current solution in a space-saving format. This enables designers to reduce the number of capacitors required in powertrain modules, such as electric power steering (EPS), fan control, and transmission systems. The new capacitors are available for rated voltages of 25 V and 35 V, with capacitance values ranging from 1800 µF to 13,000 µF. They offer ripple currents of up to 34.6 A (IAC,max) at 10 kHz and +125 °C case temperature, supported by low ESR, over 4000 h of useful life (at +125 °C, rated voltage, and rated ripple current), and vibration stability up to 60 g (optional). This robustness is particularly advantageous in xEV platforms operating within a 12-V board net, where thermal stress, mechanical vibration, and compact integration are critical design factors.
- Vibration stability up to 60 g available upon request
- Ultra compact design
- High ripple current capability
- Useful life, 4000 h at up to 125 °C
- Low ESR at high frequency
- SIKOREL design – storage for up to 15 years at a temperature of up to 35 °C
- RoHS-compatible
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(8)
Product Range
=B41799 S...
1
(5)
(99)
(24)
(7)
(1)
(55)
(1)
(11)
Capacitance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Voltage(DC)
(4)
(4)
Capacitance Tolerance
(8)
Capacitor Terminals
(8)
Lifetime @ Temperature
(8)
Polarity
(8)
Capacitor Case / Package
(8)
Product Diameter
(3)
(3)
(2)
Product Height
(2)
(1)
(3)
(2)
포장
(8)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lifetime @ Temperature | Polarity | Capacitor Case / Package | Product Diameter | Product Height | Product Range | ESR | Ripple Current | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩14,387 10+₩10,275 50+₩8,589 100+₩7,611 200+₩7,459 가격 더 알아보기 | 7000µF | 25V | -10%, +30% | Soldering Star | 4000 hours @ 125°C | Polar | Radial Can | 18mm | 39mm | B41799 Series | 0 | 12A | 140°C | AEC-Q200 | ||||||
Each | 1+₩23,179 10+₩17,035 50+₩14,497 100+₩13,047 200+₩13,040 가격 더 알아보기 | 9400µF | 35V | -10%, +30% | Soldering Star | 4000 hours @ 125°C | Polar | Radial Can | 21mm | 49mm | B41799 Series | 0.028ohm | 14.4A | 140°C | AEC-Q200 | ||||||
Each | 1+₩8,840 10+₩6,146 50+₩5,028 100+₩4,240 200+₩4,122 가격 더 알아보기 | 2700µF | 25V | -10%, +30% | Soldering Star | 4000 hours @ 125°C | Polar | Radial Can | 16mm | 25mm | B41799 Series | 0.115ohm | 6A | 140°C | AEC-Q200 | ||||||
Each | 1+₩15,112 10+₩10,826 50+₩9,061 100+₩8,037 200+₩7,877 가격 더 알아보기 | 4900µF | 35V | -10%, +30% | Soldering Star | 4000 hours @ 125°C | Polar | Radial Can | 18mm | 39mm | B41799 Series | 0 | 12A | 140°C | AEC-Q200 | ||||||
Each | 1+₩8,966 10+₩6,240 50+₩5,106 100+₩4,303 200+₩4,185 가격 더 알아보기 | 1800µF | 35V | -10%, +30% | Soldering Star | 4000 hours @ 125°C | Polar | Radial Can | 16mm | 25mm | B41799 Series | 0.115ohm | 6A | 140°C | AEC-Q200 | ||||||
Each | 1+₩12,386 10+₩8,777 50+₩7,280 100+₩6,430 200+₩6,302 가격 더 알아보기 | 5400µF | 25V | -10%, +30% | Soldering Star | 4000 hours @ 125°C | Polar | Radial Can | 16mm | 39mm | B41799 Series | 0.058ohm | 10A | 140°C | AEC-Q200 | ||||||
Each | 1+₩12,024 10+₩8,510 50+₩7,044 100+₩6,020 200+₩5,894 가격 더 알아보기 | 3300µF | 35V | -10%, +30% | Soldering Star | 4000 hours @ 125°C | Polar | Radial Can | 18mm | 30mm | B41799 Series | 0.056ohm | 9A | 140°C | AEC-Q200 | ||||||
Each | 1+₩21,431 10+₩15,680 50+₩13,300 100+₩11,835 200+₩11,827 가격 더 알아보기 | 13000µF | 25V | -10%, +30% | Soldering Star | 4000 hours @ 125°C | Polar | Radial Can | 21mm | 49mm | B41799 Series | 0.028ohm | 14.4A | 140°C | AEC-Q200 | ||||||