0
0 개 품목₩0

33000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

23개 제품을 찾았습니다.
Find a huge range of 33000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors at element14 Korea. We stock a wide range of Snap In / Screw Terminal Aluminium Electrolytic Capacitors, such as 470µF, 4700µF, 220µF & 10000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors from the worlds top manufacturers including: TDK, Vishay, Kemet & Multicomp

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
8820830

RoHS

Each
1+₩134,997
3+₩122,604
5+₩109,834
10+₩101,631
20+₩96,392
가격 더 알아보기
33000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
105mm
22.2mm
0.014ohm
12.9A
-40°C
-
85°C
8820724

RoHS

Each
1+₩78,187
3+₩71,133
5+₩64,079
10+₩57,025
20+₩55,702
가격 더 알아보기
33000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
0.013ohm
13.7A
-40°C
-
85°C
1572900

RoHS

Each
1+₩79,877
5+₩71,175
16+₩62,473
64+₩61,224
112+₩59,975
33000µF
63V
± 20%
Screw
13000 hours @ 105°C
Polar
ALS40 Series
66mm
105mm
28.5mm
8000µohm
22.2A
-40°C
-
105°C
2821811

RoHS

Each
1+₩47,917
24+₩43,125
72+₩40,570
120+₩37,695
264+₩35,139
가격 더 알아보기
33000µF
63V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS71 Series
51mm
82mm
22.2mm
0.02ohm
18.7A
-40°C
-
85°C
4294032

RoHS

Each
1+₩246,174
2+₩223,576
3+₩200,290
5+₩185,331
10+₩175,776
가격 더 알아보기
33000µF
100V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
105mm
31.8mm
8000µohm
19A
-40°C
-
85°C
4468933

RoHS

Each
1+₩82,483
5+₩70,343
10+₩62,245
20+₩58,191
40+₩55,030
가격 더 알아보기
33000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
6000µohm
14A
-40°C
-
85°C
4468940

RoHS

Each
1+₩100,469
3+₩89,348
5+₩78,227
10+₩67,105
20+₩65,763
가격 더 알아보기
33000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
105.7mm
31.7mm
3000µohm
19A
-40°C
-
85°C
4468816

RoHS

Each
1+₩10,826
10+₩9,233
50+₩8,170
100+₩7,638
200+₩7,223
가격 더 알아보기
33000µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
30mm
50mm
10mm
-
6.82A
-40°C
-
85°C
4468968

RoHS

Each
1+₩50,593
5+₩44,269
10+₩36,680
20+₩32,886
40+₩30,356
가격 더 알아보기
33000µF
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41580 Series
51.6mm
80.7mm
22.2mm
6000µohm
11A
-40°C
-
105°C
4468957

RoHS

Each
1+₩51,668
5+₩46,122
10+₩40,575
20+₩34,454
40+₩28,332
가격 더 알아보기
33000µF
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
80.7mm
22.2mm
6000µohm
11A
-40°C
-
105°C
4828563

RoHS

Each
1+₩49,131
5+₩43,593
24+₩38,054
72+₩34,855
120+₩31,177
33000µF
40V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.012ohm
16.7A
-40°C
-
85°C
2750111

RoHS

Each
1+₩138,614
2+₩131,193
3+₩123,771
5+₩116,350
10+₩108,928
가격 더 알아보기
33000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
105.7mm
31.7mm
3000µohm
19A
-40°C
-
85°C
2729158

RoHS

Each
1+₩55,488
24+₩42,973
72+₩42,114
120+₩41,255
264+₩40,395
가격 더 알아보기
33000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
0
51mm
82mm
22.2mm
0.02ohm
18.7A
-40°C
-
85°C
2476266

RoHS

Each
1+₩10,512
10+₩8,518
50+₩7,576
200+₩7,125
600+₩6,911
가격 더 알아보기
33000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
35mm
50mm
10mm
-
5.4A
-40°C
-
105°C
1839281

RoHS

Each
1+₩9,880
2+₩9,144
3+₩8,407
5+₩7,671
10+₩6,934
가격 더 알아보기
33000µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
30mm
50mm
10mm
-
6.82A
-40°C
-
85°C
8820732

RoHS

Each
1+₩82,291
2+₩74,737
3+₩66,953
5+₩61,952
10+₩58,758
가격 더 알아보기
33000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
105mm
12.8mm
15ohm
11A
-40°C
-
85°C
4468963

RoHS

Each
1+₩67,929
3+₩64,993
5+₩62,057
10+₩59,120
20+₩50,675
가격 더 알아보기
33000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
64.3mm
105.7mm
28.5mm
5500µohm
15A
-40°C
-
105°C
8820660

RoHS

Each
1+₩60,286
2+₩56,867
3+₩53,448
5+₩50,029
10+₩46,610
가격 더 알아보기
33000µF
25V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.019ohm
9A
-40°C
-
85°C
9348026

RoHS

Each
1+₩35,328
10+₩26,473
50+₩25,546
100+₩24,619
250+₩23,692
가격 더 알아보기
33000µF
35V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC10 Series
40mm
50mm
22.5mm
0.042ohm
10.03A
-40°C
6.934mA
85°C
8821178

RoHS

Each
1+₩222,491
2+₩202,067
3+₩181,021
5+₩167,501
10+₩158,865
가격 더 알아보기
33000µF
63V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
65mm
105mm
28.5mm
5ohm
0
-40°C
-
85°C
1857206

RoHS

Each
1+₩101,670
2+₩92,337
3+₩82,720
5+₩76,542
10+₩72,596
가격 더 알아보기
33000µF
40V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
65mm
105mm
28.5mm
0.011ohm
21A
-40°C
-
85°C
1903192

RoHS

Each
1+₩20,464
10+₩14,453
50+₩11,065
100+₩10,072
250+₩9,078
33000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
30mm
51mm
10mm
-
5.1A
-40°C
-
105°C
2750109

RoHS

Each
1+₩65,076
2+₩62,488
3+₩59,900
5+₩57,312
10+₩54,724
가격 더 알아보기
33000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
6000µohm
14A
-40°C
-
85°C
23개 품목 1-23개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account