0
0 개 품목₩0

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
3521918

RoHS

Each
1+₩54,220
5+₩48,603
24+₩42,986
72+₩39,740
120+₩38,526
30000µF
100V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF70 Series
50mm
105mm
-
0.014ohm
18.16A
-40°C
85°C
8820830

RoHS

Each
1+₩134,997
3+₩122,604
5+₩109,834
10+₩101,631
20+₩96,392
가격 더 알아보기
33000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
105mm
22.2mm
0.014ohm
12.9A
-40°C
85°C
4294020

RoHS

Each
1+₩92,556
3+₩84,484
5+₩76,412
10+₩68,339
20+₩68,331
가격 더 알아보기
10000µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
105mm
22.2mm
0.014ohm
13.1A
-40°C
85°C
4828569

RoHS

Each
1+₩81,388
5+₩71,414
16+₩61,439
64+₩60,211
112+₩58,982
36000µF
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
66mm
105mm
28.5mm
0.014ohm
27.7A
-40°C
85°C
1679485

RoHS

Each
1+₩227,261
5+₩222,716
10+₩218,171
10000µF
250V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
145.5mm
32mm
0.014ohm
0
-40°C
85°C
1679492

RoHS

Each
1+₩409,765
5+₩332,026
10+₩295,328
4700µF
450V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
220mm
32mm
0.014ohm
59.3A
-40°C
85°C
3131668

RoHS

Each
1+₩474,176
5+₩430,646
10+₩385,793
10000µF
400V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
90mm
146mm
31.8mm
0.014ohm
23.8A
-40°C
85°C
2729159

RoHS

Each
1+₩61,410
5+₩52,673
24+₩43,935
72+₩43,057
120+₩42,178
51000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
0
51mm
105mm
22.2mm
0.014ohm
21.5A
-40°C
85°C
4843776

RoHS

Each
1+₩61,610
5+₩54,268
24+₩46,925
72+₩44,515
120+₩43,625
47000µF
63V
± 20%
Screw
7000 hours @ 105°C
Polar
ALS80 Series
51mm
105mm
22.2mm
0.014ohm
18.7A
-40°C
105°C
2750366

RoHS

Each
1+₩98,621
2+₩84,107
3+₩74,424
5+₩69,577
10+₩65,797
가격 더 알아보기
2200µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
64.3mm
96.7mm
28.5mm
0.014ohm
8.24A
-40°C
85°C
2750300

RoHS

Each
1+₩28,300
2+₩26,485
3+₩24,669
5+₩22,853
10+₩21,037
가격 더 알아보기
2200µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
35mm
55mm
10mm
0.014ohm
5.19A
-40°C
105°C
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account