ALO8A Series Snap In / Screw Terminal Aluminium Electrolytic Capacitors :
6개 제품을 찾았습니다.ALO8A Series, Snap-In Aluminum Electrolytic Capacitors, +105°C
The KEMET ALO8A snap-in capacitors are designed for automotive applications. They can withstand vibration up to 10 g in accordance with the demanding requirements of the Automotive Electronics Council's AEC–Q200 qualification. The ALO8A capacitance values cover a range from 330 to 470 µF and a voltage range of 400 to 450 V.
- Designed for automotive usage
- Vibration proof 10 g
- AEC–Q200
- Operational lifetime of 3,000 hours at +105°C (Vr Ir applied)
- High ripple current
- High voltage
- Excellent surge voltage capability
- PET sleeve and Lexan disc are recognized to UL: QMTR2,
- Optimized designs available upon request
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
Product Range
=ALO8A Se...
1
(12)
(21)
(10)
(14)
(6)
(1)
(2)
(4)
Capacitance Tolerance
(6)
Capacitor Terminals
(6)
Lifetime @ Temperature
(6)
Polarity
(6)
Lead Spacing
(6)
Operating Temperature Min
(6)
Operating Temperature Max
(6)
Qualification
(6)
Product Diameter
(4)
(2)
포장
(6)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lifetime @ Temperature | Polarity | Product Range | Product Diameter | Product Height | Lead Spacing | ESR | Ripple Current | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩16,467 10+₩11,802 50+₩9,865 160+₩8,904 640+₩8,888 가격 더 알아보기 | 390µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | ALO8A Series | 30mm | 35mm | 10mm | 0.395ohm | 4.56A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩19,413 10+₩14,592 50+₩12,937 160+₩11,802 640+₩11,566 가격 더 알아보기 | 270µF | 450V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | ALO8A Series | 30mm | 30mm | 10mm | 0.632ohm | 4.2A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩15,396 10+₩10,984 50+₩9,171 160+₩8,258 640+₩8,241 가격 더 알아보기 | 330µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | ALO8A Series | 30mm | 30mm | 10mm | 0.4676ohm | 4.44A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩16,940 10+₩12,165 50+₩10,180 100+₩9,550 500+₩8,982 가격 더 알아보기 | 470µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | ALO8A Series | 35mm | 35mm | 10mm | 0.3318ohm | 5.66A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩21,162 10+₩15,585 50+₩13,174 100+₩12,401 500+₩11,614 가격 더 알아보기 | 440µF | 450V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | ALO8A Series | 35mm | 35mm | 10mm | 0.3936ohm | 5.56A | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩20,894 10+₩15,222 50+₩12,859 160+₩11,692 640+₩11,677 가격 더 알아보기 | 330µF | 450V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | ALO8A Series | 30mm | 35mm | 10mm | 0.518ohm | 4.8A | -40°C | 105°C | AEC-Q200 | ||||||