Quencharc Q Series Arc Suppression / Snubber Networks:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Capacitance
Capacitance Tolerance
Resistance
Resistance Tolerance
Resistor Power Rating
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Product Range
Capacitor Terminals
Lead Diameter
Lead Spacing
Operating Temperature Max
Operating Temperature Min
Product Height
Product Length
Product Width
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩24,855 2+ ₩23,281 3+ ₩21,707 5+ ₩20,133 10+ ₩18,559 가격 더 알아보기 | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 100ohm | ± 10% | 500mW | 250V | 600V | - | Quencharc Q Series | - | - | - | - | - | - | 16.7mm | 27.4mm | |||||
CORNELL DUBILIER | Each | 1+ ₩18,141 | Min: 1 / Mult: 1 | 0.1µF | 20% | 47ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 21mm | 85°C | -55°C | 16.7mm | 27.4mm | - | ||||
Each | 1+ ₩18,060 2+ ₩16,708 3+ ₩15,927 5+ ₩15,238 10+ ₩14,533 가격 더 알아보기 | Min: 1 / Mult: 1 | 0.1µF | ± 20% | 47ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | PC Pin | - | 20.8mm | 85°C | -55°C | - | 16.7mm | 27.4mm | |||||
CORNELL DUBILIER | Each | 10+ ₩21,949 100+ ₩19,205 500+ ₩15,913 1000+ ₩14,267 2500+ ₩13,169 가격 더 알아보기 | Min: 10 / Mult: 10 | 0.25µF | 20% | 150ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 30.5mm | 85°C | -55°C | 19.8mm | 36.8mm | - |