FHV Series Single Layer Ceramic Capacitors:
12개 제품을 찾았습니다.FHV Series
TDK High Voltage Safety Disc Capacitors include a variety of capacitors. These components offer low dissipation at high frequency and an operating temperature range up to +125°C. They provide a long lifespan and can withstand at least 1000 cycles. TDK High Voltage Safety Disc Capacitors meet AEC-Q200 requirements as well as comply with the safety standards of various countries.
- Lineup of rated voltage Edc: 15 to 50kV
- High capacitance and excellent temperature, bias characteristics
- Low loss and low distortion factor
- Metal screw terminals for easy mounting
- Uses high-reliability mold resin
보기
구매자
엔지니어
제조업체
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩151,426 10+ ₩149,756 25+ ₩148,086 50+ ₩146,416 100+ ₩144,746 가격 더 알아보기 | 총계:₩151,426 Min: 1 / Mult: 1 | 2100pF | 50kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | |||||
Each | 1+ ₩125,705 2+ ₩123,434 3+ ₩121,163 5+ ₩118,892 10+ ₩116,621 가격 더 알아보기 | 총계:₩125,705 Min: 1 / Mult: 1 | 7000pF | 15kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | |||||
Each | 1+ ₩118,217 3+ ₩115,789 5+ ₩113,360 10+ ₩110,931 20+ ₩108,502 가격 더 알아보기 | 총계:₩118,217 Min: 1 / Mult: 1 | 2100pF | 30kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | |||||
Each | 1+ ₩100,762 3+ ₩96,652 5+ ₩92,542 10+ ₩88,432 20+ ₩84,322 가격 더 알아보기 | 총계:₩100,762 Min: 1 / Mult: 1 | 3000pF | 20kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | |||||
Each | 1+ ₩111,642 3+ ₩108,145 5+ ₩104,648 10+ ₩101,151 20+ ₩97,654 가격 더 알아보기 | 총계:₩111,642 Min: 1 / Mult: 1 | 850pF | 40kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | |||||
Each | 1+ ₩131,958 2+ ₩128,815 3+ ₩125,672 5+ ₩122,529 10+ ₩119,385 가격 더 알아보기 | 총계:₩131,958 Min: 1 / Mult: 1 | 3500pF | 30kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | |||||
Each | 1+ ₩112,700 3+ ₩110,371 5+ ₩108,042 10+ ₩105,713 20+ ₩103,384 가격 더 알아보기 | 총계:₩112,700 Min: 1 / Mult: 1 | 1200pF | 30kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | |||||
Each | 1+ ₩89,191 3+ ₩88,331 5+ ₩87,471 10+ ₩86,610 20+ ₩85,750 가격 더 알아보기 | 총계:₩89,191 Min: 1 / Mult: 1 | 1700pF | 20kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | |||||
Each | 1+ ₩148,287 2+ ₩147,003 3+ ₩145,719 5+ ₩144,435 10+ ₩143,151 가격 더 알아보기 | 총계:₩148,287 Min: 1 / Mult: 1 | 2600pF | 40kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | |||||
Each | 1+ ₩125,705 2+ ₩123,610 3+ ₩121,514 5+ ₩119,418 10+ ₩117,322 가격 더 알아보기 | 총계:₩125,705 Min: 1 / Mult: 1 | 5200pF | 20kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | |||||
Each | 1+ ₩102,446 3+ ₩100,430 5+ ₩98,414 10+ ₩96,398 20+ ₩94,382 가격 더 알아보기 | 총계:₩102,446 Min: 1 / Mult: 1 | 1500pF | 40kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | |||||
Each | 1+ ₩130,025 3+ ₩127,953 5+ ₩125,881 10+ ₩123,808 20+ ₩121,736 가격 더 알아보기 | 총계:₩130,025 Min: 1 / Mult: 1 | 1300pF | 50kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | |||||