440L Series Suppression Ceramic Capacitors :
12개 제품을 찾았습니다.440L Series VISHAY Suppression Ceramic Capacitors
The capacitors consist of a ceramic disc of which both sides are silver-plated. Connection leads are made of tinned copper having a diameter of 0.032" (0.81 mm). The capacitors may be supplied with radial kinked or straight leads having a lead spacing of 0.375" (9.5 mm). The standard tolerances are ± 10 % or ± 20 %. Coating is made of flame-retardant epoxy resin in accordance with “UL 94 V-0.”
- Complies with IEC 60384-14
- Complies with IEC 60384-14 annex I humidity robustness grade IIIB (highest)
- High reliability
- Radial leads
- High capacitance up to 20 nF
- Singlelayer AC disc safety capacitors
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(12)
Product Range
=440L Ser...
1
(3)
(1)
(1)
(12)
(1)
(1)
(3)
(2)
Capacitance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(2)
(10)
Suppression Class
(12)
Voltage Rating X
(9)
(3)
Voltage Rating Y
(8)
(3)
Capacitor Case / Package
(12)
Capacitor Mounting
(11)
Lead Spacing
(11)
Product Width
(1)
포장
(12)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Capacitance | Capacitance Tolerance | Suppression Class | Voltage Rating X | Voltage Rating Y | Capacitor Case / Package | Capacitor Mounting | Lead Spacing | Product Width | Product Range | Product Diameter | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩4,204 10+₩2,894 25+₩2,650 50+₩2,405 100+₩2,350 가격 더 알아보기 | 2200pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 9.5mm | - | 440L Series | - | -30°C | 125°C | ||||||
Each | 1+₩12,685 5+₩11,054 10+₩9,423 20+₩8,754 40+₩8,085 가격 더 알아보기 | 0.01µF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 9.5mm | - | 440L Series | - | -30°C | 125°C | ||||||
Each | 1+₩6,695 5+₩5,644 10+₩4,593 25+₩4,010 50+₩3,427 가격 더 알아보기 | - | ± 20% | X1 / Y1 | 760V | - | Radial Leaded | - | - | - | 440L Series | - | -30°C | - | ||||||
Each | 1+₩10,049 5+₩8,732 10+₩7,414 20+₩6,896 40+₩6,378 가격 더 알아보기 | 6800pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 9.5mm | - | 440L Series | - | -30°C | 125°C | ||||||
Each | 1+₩4,895 10+₩3,744 25+₩3,578 50+₩3,412 100+₩3,009 가격 더 알아보기 | 3300pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 9.5mm | - | 440L Series | - | -30°C | 125°C | ||||||
Each | 1+₩5,557 10+₩3,959 25+₩3,635 50+₩3,311 100+₩2,894 가격 더 알아보기 | 330pF | ± 10% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 9.5mm | - | 440L Series | - | -30°C | 125°C | ||||||
Each | 1+₩4,190 10+₩2,894 25+₩2,534 50+₩2,174 100+₩1,945 가격 더 알아보기 | 1000pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 9.5mm | - | 440L Series | - | -30°C | 125°C | ||||||
Each | 1+₩17,970 5+₩15,833 10+₩13,696 20+₩13,389 40+₩13,082 가격 더 알아보기 | 0.02µF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 9.5mm | 9mm | 440L Series | 21.6mm | -30°C | 125°C | ||||||
Each | 1+₩6,665 5+₩5,716 10+₩4,766 25+₩4,392 50+₩4,017 가격 더 알아보기 | 4700pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 9.5mm | - | 440L Series | - | -30°C | 125°C | ||||||
Each | 1+₩5,327 10+₩3,513 25+₩3,261 50+₩3,009 100+₩2,664 가격 더 알아보기 | 680pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 9.5mm | - | 440L Series | - | -30°C | 125°C | ||||||
Each | 1+₩5,327 10+₩3,758 25+₩3,442 50+₩3,125 100+₩2,621 가격 더 알아보기 | 220pF | ± 10% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 9.5mm | - | 440L Series | - | -30°C | 125°C | ||||||
Each | 1+₩4,406 10+₩3,470 25+₩3,175 50+₩2,880 100+₩2,491 가격 더 알아보기 | 1500pF | ± 20% | X1 / Y1 | 760V | 500V | Radial Leaded | Through Hole | 9.5mm | - | 440L Series | - | -30°C | 125°C | ||||||