General Purpose Film Capacitors :
2,981개 제품을 찾았습니다.모든 필터
모두 펼치기
제조업체
(934)
(498)
(549)
(203)
(111)
(8)
(21)
(62)
(22)
Dielectric Type
(86)
(7)
(66)
(61)
(8)
(1)
(86)
(817)
Capacitor Case / Package
(1)
(19)
(38)
(44)
(29)
(31)
(14)
(40)
Capacitance
(1)
(1)
(1)
(2)
(2)
(1)
(2)
(16)
Capacitance Tolerance
(13)
(8)
(56)
(1370)
(3)
(75)
(25)
(36)
Voltage(AC)
(1)
(43)
(8)
(4)
(7)
(102)
(1)
(421)
Voltage(DC)
(1)
(58)
(4)
(146)
(419)
(524)
(81)
(1)
Capacitor Mounting
(1)
(3)
(14)
(5)
(10)
(286)
(2412)
Capacitor Terminals
(23)
(1)
(1198)
(11)
(1202)
(124)
(18)
(8)
Humidity Rating
(17)
(1701)
(130)
(3)
(11)
Lead Spacing
(11)
(2)
(730)
(96)
(145)
(5)
(2)
(301)
포장
(3)
(2525)
(430)
(99)
(276)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | dv/dt Rating | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+₩456 50+₩430 250+₩260 500+₩189 1000+₩182 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 7.2mm | - | 2.5mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+₩539 50+₩238 250+₩209 500+₩166 1000+₩153 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩5,736 10+₩4,253 50+₩3,553 100+₩3,341 200+₩3,154 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 10µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | - | 9mm | 17.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩327 100+₩212 500+₩166 1000+₩153 3500+₩150 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+₩241 250+₩208 1000+₩144 5000+₩105 8000+₩103 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 3300pF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩5,507 10+₩3,850 50+₩3,194 150+₩2,883 600+₩2,608 가격 더 알아보기 | Metallized Paper | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 500V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 20.3mm | 24mm | - | 11.3mm | 16.5mm | PME261/P561 Series | -40°C | 100°C | - | ||||||
Each | 1+₩2,776 10+₩2,168 50+₩1,768 400+₩1,377 800+₩1,360 가격 더 알아보기 | Metallized Paper | Radial Box - 2 Pin | 0.033µF | ± 10% | - | 500V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15.2mm | 18.5mm | - | 7.8mm | 13.5mm | PME261/P561 Series | -40°C | 100°C | - | ||||||
Each | 10+₩1,451 50+₩1,312 100+₩1,172 500+₩996 1000+₩928 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 250V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 12.5mm | - | 18mm | 12.5mm | 0 | -55°C | 105°C | - | ||||||
Each | 1+₩1,565 | Film / Foil PS | Axial Leaded | 470pF | ± 1% | - | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
Each | 1+₩9,270 10+₩6,023 50+₩5,244 171+₩4,650 513+₩4,354 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | - | 160V | 250V | Through Hole | Radial Leaded | - | 27.5mm | 23mm | - | 31.5mm | 23mm | PHE426/F426 Series | -55°C | 85°C | - | ||||||
Each | 5+₩788 50+₩415 250+₩362 500+₩311 1000+₩290 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 7.2mm | - | 2.5mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩5,043 50+₩2,408 100+₩2,124 250+₩1,860 | Film / Foil PS | Axial Leaded | 10µF | ± 10% | - | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | - | FSC Series | -40°C | 85°C | - | ||||||
Each | 10+₩260 250+₩221 1000+₩186 5000+₩143 8000+₩142 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩187 100+₩160 500+₩130 1000+₩118 3000+₩103 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩3,276 10+₩2,217 50+₩1,793 400+₩1,381 800+₩1,354 가격 더 알아보기 | Metallized Paper | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 500V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15.2mm | 18.5mm | - | 7.3mm | 13mm | PME261/P561 Series | -40°C | 100°C | - | ||||||
Each | 1+₩3,020 10+₩1,879 50+₩1,635 100+₩1,476 200+₩1,366 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | - | 9mm | 9.6mm | MKP1837 Series | -55°C | 100°C | - | ||||||
Each | 10+₩187 100+₩166 500+₩130 1000+₩119 3500+₩101 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩1,216 50+₩504 100+₩406 250+₩342 500+₩339 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | - | 4.9mm | 8mm | ECWFD Series | -40°C | 110°C | - | ||||||
Each | 5+₩939 50+₩470 250+₩424 500+₩350 1000+₩327 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | - | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+₩843 50+₩395 250+₩356 500+₩290 1500+₩270 | Metallized PPS Stacked | 0805 [2012 Metric] | 1000pF | ± 2% | - | 30V | 50V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 0.9mm | - | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each | 1+₩3,812 50+₩2,158 100+₩2,014 250+₩1,892 500+₩1,769 가격 더 알아보기 | Metallized PET | Axial Leaded | 1µF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | - | MKT1813 Series | -55°C | 100°C | - | ||||||
Each | 10+₩401 250+₩361 1000+₩263 5000+₩235 8000+₩231 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩705 5+₩513 10+₩321 20+₩310 40+₩299 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 125V | 250V | Through Hole | PC Pin | - | 5mm | 7.9mm | - | 5.9mm | 10mm | ECQE(B) Series | -40°C | 105°C | - | ||||||
Each | 5+₩518 50+₩283 250+₩250 500+₩237 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 9mm | - | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩774 10+₩472 50+₩471 100+₩470 200+₩461 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 84V | 450V | Through Hole | PC Pin | GRADE II (Test Condition B) | 10mm | 14.3mm | - | 13mm | 14.3mm | ECWF(A) Series | -40°C | 105°C | - | ||||||