0
0 개 품목₩0

General Purpose Film Capacitors :

56개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
9520791

RoHS

Each
1+₩1,603
Film / Foil PS
Axial Leaded
470pF
± 1%
-
250V
630V
Through Hole
PC Pin
-
-
12.9mm
-
-
-
FSC/EX Series
-40°C
85°C
1166884

RoHS

Each
1+₩3,148
10+₩1,958
50+₩1,713
100+₩1,546
200+₩1,431
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.033µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
9mm
9.6mm
MKP1837 Series
-55°C
100°C
1166881

RoHS

Each
1+₩2,448
10+₩1,642
50+₩1,305
200+₩1,206
400+₩1,080
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7mm
7.6mm
MKP1837 Series
-55°C
100°C
9520414

RoHS

Each
1+₩4,683
50+₩2,237
100+₩2,200
250+₩2,124
Film / Foil PS
Axial Leaded
0.01µF
± 1%
-
40V
63V
Through Hole
PC Pin
-
-
17mm
-
-
-
FSC/EX Series
-40°C
85°C
1166885

RoHS

Each
1+₩2,866
10+₩1,930
50+₩1,556
100+₩1,455
200+₩1,361
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.047µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
9mm
9.6mm
MKP1837 Series
-55°C
100°C
1166887

RoHS

Each
1+₩3,412
10+₩2,333
50+₩1,901
100+₩1,771
200+₩1,649
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
9mm
11.6mm
MKP1837 Series
-55°C
100°C
9520830

RoHS

Each
1+₩3,527
50+₩1,877
100+₩1,792
250+₩1,707
Metallized PP
Axial Leaded
0.01µF
± 1%
-
-
63V
Through Hole
PC Pin
-
-
13mm
-
7.5mm
13mm
MKP/HR Series
-40°C
85°C
9520813

RoHS

Each
1+₩5,176
50+₩2,465
100+₩2,200
250+₩2,029
Film / Foil PS
Axial Leaded
560pF
± 1%
-
250V
630V
Through Hole
PC Pin
-
-
12.9mm
-
-
-
FSC/EX Series
-40°C
85°C
1166883

RoHS

Each
1+₩2,592
10+₩1,743
50+₩1,395
200+₩1,290
400+₩1,158
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.022µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7mm
7.6mm
MKP1837 Series
-55°C
100°C
2860191

RoHS

Each
1+₩2,534
50+₩1,358
100+₩1,255
250+₩1,203
500+₩1,151
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 1%
-
100V
160V
Through Hole
Radial Leaded
-
5mm
7.5mm
-
5.5mm
7mm
MKP1837 Series
-55°C
100°C
9520805

RoHS

Each
1+₩3,141
50+₩2,492
100+₩2,109
250+₩1,875
Film / Foil PS
Axial Leaded
510pF
± 1%
-
250V
630V
Through Hole
PC Pin
-
-
12.9mm
-
-
-
FSC/EX Series
-40°C
85°C
9520694

RoHS

Each
1+₩4,418
50+₩3,773
100+₩3,128
250+₩2,495
Film / Foil PS
Axial Leaded
180pF
± 1%
-
250V
630V
Through Hole
PC Pin
-
-
12.5mm
-
-
-
FSC/EX Series
-40°C
85°C
9520457

RoHS

Each
1+₩5,564
100+₩5,016
1000+₩4,448
Film / Foil PS
Axial Leaded
1200pF
± 1%
-
80V
160V
Through Hole
PC Pin
-
-
12.5mm
-
-
-
FSC/EX Series
-40°C
85°C
9520465

RoHS

Each
1+₩4,418
50+₩2,313
100+₩2,105
250+₩2,029
Film / Foil PS
Axial Leaded
1500pF
± 1%
-
80V
160V
Through Hole
PC Pin
-
-
12.5mm
-
-
-
FSC/EX Series
-40°C
85°C
9520678

RoHS

Each
1+₩2,427
50+₩2,124
100+₩2,105
250+₩2,086
500+₩2,067
가격 더 알아보기
Film / Foil PS
Axial Leaded
120pF
± 1%
-
250V
630V
Through Hole
PC Pin
-
-
12.5mm
-
-
-
FSC/EX Series
-40°C
85°C
9520651

RoHS

Each
1+₩4,418
50+₩2,313
100+₩2,105
250+₩2,029
Film / Foil PS
Axial Leaded
1000pF
± 1%
-
125V
250V
Through Hole
PC Pin
-
-
12.9mm
-
-
-
FSC/EX Series
-40°C
85°C
2528259

RoHS

Each
1+₩2,837
50+₩1,541
100+₩1,427
250+₩1,331
500+₩1,235
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.033µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
9520775

RoHS

Each
1+₩4,418
50+₩2,313
100+₩2,105
250+₩2,029
Film / Foil PS
Axial Leaded
390pF
± 1%
-
250V
630V
Through Hole
PC Pin
-
-
12.9mm
-
-
-
FSC/EX Series
-40°C
85°C
9520821

RoHS

Each
1+₩4,418
50+₩2,313
100+₩2,105
250+₩2,029
Film / Foil PS
Axial Leaded
680pF
± 1%
-
250V
630V
Through Hole
PC Pin
-
-
12.9mm
-
-
-
FSC/EX Series
-40°C
85°C
9520686

RoHS

Each
1+₩5,195
10+₩3,565
50+₩2,465
100+₩2,427
Film / Foil PS
Axial Leaded
150pF
± 1%
-
250V
630V
Through Hole
PC Pin
-
-
12.5mm
-
-
-
FSC/EX Series
-40°C
85°C
9520538

RoHS

Each
1+₩4,797
50+₩4,038
100+₩3,527
250+₩3,166
500+₩2,844
가격 더 알아보기
Film / Foil PS
Axial Leaded
3300pF
± 1%
-
80V
160V
Through Hole
PC Pin
-
-
12.9mm
-
-
-
FSC/EX Series
-40°C
85°C
1166882

RoHS

Each
1+₩2,506
10+₩1,686
50+₩1,343
200+₩1,241
400+₩1,146
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.015µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7mm
7.6mm
MKP1837 Series
-55°C
100°C
9520716

RoHS

Each
1+₩4,418
50+₩2,313
100+₩2,105
250+₩2,029
Film / Foil PS
Axial Leaded
220pF
± 1%
-
250V
630V
Through Hole
PC Pin
-
-
12.9mm
-
-
-
FSC/EX Series
-40°C
85°C
9520490

RoHS

Each
1+₩4,418
50+₩2,313
100+₩2,105
250+₩2,048
Film / Foil PS
Axial Leaded
2200pF
± 1%
-
80V
160V
Through Hole
PC Pin
-
-
12.5mm
-
-
-
FSC/EX Series
-40°C
85°C
9520759

RoHS

Each
1+₩2,029
Film / Foil PS
Axial Leaded
330pF
± 1%
-
250V
630V
Through Hole
PC Pin
-
-
12.9mm
-
-
-
FSC/EX Series
-40°C
85°C
56개 품목 1-25개
3 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account