0
0 개 품목₩0

General Purpose Film Capacitors :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
2913739

RoHS

Each
10+₩1,614
50+₩1,299
100+₩1,125
700+₩1,002
1400+₩927
가격 더 알아보기
Metallized Paper
Radial Box - 2 Pin
2200pF
± 10%
300V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10.2mm
13.5mm
3.9mm
7.5mm
PME261/P561 Series
-40°C
100°C
2809005

RoHS

Each
1+₩1,878
10+₩1,512
50+₩1,309
100+₩1,166
600+₩1,079
가격 더 알아보기
Metallized Paper
Radial Box - 2 Pin
4700pF
± 20%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10.2mm
13.5mm
5.1mm
10.5mm
PME261/P561 Series
-40°C
100°C
2913741

RoHS

Each
1+₩1,908
10+₩1,536
50+₩1,330
100+₩1,185
600+₩1,096
가격 더 알아보기
Metallized Paper
Radial Box - 2 Pin
0.01µF
± 10%
300V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10.2mm
13.5mm
5.1mm
10.5mm
PME261/P561 Series
-40°C
100°C
2913748

RoHS

Each
10+₩1,708
50+₩1,376
100+₩1,191
600+₩1,061
1200+₩981
가격 더 알아보기
Metallized Paper
Radial Box - 2 Pin
4700pF
± 10%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10.2mm
13.5mm
5.1mm
10.5mm
PME261/P561 Series
-40°C
100°C
2913746

RoHS

Each
10+₩1,507
50+₩1,199
100+₩1,105
700+₩1,083
1400+₩1,061
가격 더 알아보기
Metallized Paper
Radial Box - 2 Pin
1000pF
± 10%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10.2mm
13.5mm
3.9mm
7.5mm
PME261/P561 Series
-40°C
100°C
2913751

RoHS

Each
10+₩1,098
50+₩988
100+₩929
600+₩863
1200+₩846
가격 더 알아보기
Metallized Paper
Radial Box - 2 Pin
0.022µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10.2mm
13.5mm
5.1mm
10.5mm
PME261/P561 Series
-40°C
100°C
2913747

RoHS

Each
10+₩1,651
50+₩1,329
100+₩1,151
700+₩1,025
1400+₩948
가격 더 알아보기
Metallized Paper
Radial Box - 2 Pin
2200pF
± 10%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10.2mm
13.5mm
3.9mm
7.5mm
PME261/P561 Series
-40°C
100°C
2809010

RoHS

Each
10+₩1,087
50+₩1,045
100+₩1,002
700+₩741
1400+₩710
가격 더 알아보기
Metallized Paper
Radial Box - 2 Pin
0.01µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10.2mm
13.5mm
3.9mm
7.5mm
PME261/P561 Series
-40°C
100°C
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account