0
0 개 품목₩0

General Purpose Film Capacitors :

300개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1890156

RoHS

Each
10+₩1,044
100+₩936
500+₩890
1000+₩660
3000+₩606
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
63V
100V
Through Hole
PC Pin
-
10mm
13mm
5mm
11mm
MKS4 Series
-55°C
100°C
AEC-Q200
1854904

RoHS

Each
1+₩1,435
10+₩704
50+₩661
100+₩617
200+₩577
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
84V
450V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
14.3mm
13mm
14.3mm
ECWF(A) Series
-40°C
105°C
-
1166016

RoHS

Each
1+₩1,782
50+₩899
100+₩823
250+₩758
500+₩693
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
1854912

RoHS

Each
1+₩1,876
10+₩960
50+₩863
100+₩765
200+₩754
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
17.9mm
13mm
17.9mm
ECWF(A) Series
-40°C
105°C
-
3227750

RoHS

Each
1+₩522
50+₩423
100+₩323
250+₩308
500+₩291
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.018µF
± 10%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
5.9mm
9mm
ECWFD Series
-40°C
110°C
-
3227727

RoHS

Each
1+₩1,356
50+₩910
100+₩657
250+₩599
500+₩541
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
5.2mm
8.2mm
ECWFD Series
-40°C
110°C
-
3227759

RoHS

Each
1+₩1,309
50+₩1,054
100+₩761
250+₩694
500+₩627
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
8mm
11mm
ECWFD Series
-40°C
110°C
-
3227755

RoHS

Each
1+₩1,201
50+₩577
100+₩524
250+₩478
500+₩431
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.027µF
± 10%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
6.9mm
9.9mm
ECWFD Series
-40°C
110°C
-
3518793

RoHS

Each (Supplied on Full Reel)
풀릴
4000+₩211
20000+₩192
40000+₩189
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
2468846

RoHS

Each
10+₩1,194
100+₩1,016
500+₩822
1000+₩766
2000+₩704
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
B32521 Series
-55°C
125°C
AEC-Q200
1166897

RoHS

Each
1+₩3,074
50+₩1,923
100+₩1,908
250+₩1,814
500+₩1,719
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.1µF
± 20%
63V
100V
Through Hole
PC Pin
-
10mm
13mm
4mm
9mm
MKT1822 Series
-55°C
100°C
-
1854887

RoHS

Each
1+₩1,876
10+₩960
50+₩900
100+₩840
200+₩775
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
17.6mm
13mm
17.6mm
ECWF(A) Series
-40°C
105°C
-
1166014

RoHS

Each
1+₩1,278
50+₩853
100+₩615
250+₩561
500+₩507
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
1215481

RoHS

Each
5+₩1,120
50+₩658
250+₩627
500+₩615
1000+₩582
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
10mm
12.5mm
4.7mm
13.7mm
MKT368 Series
-55°C
105°C
-
2805899

RoHS

Each
1+₩804
10+₩400
50+₩374
100+₩348
200+₩335
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
250V
630V
Through Hole
Radial Leaded
-
10mm
12mm
6.5mm
13.5mm
ECQE(F) Series
-40°C
105°C
-
3518800

RoHS

Each
10+₩544
100+₩492
500+₩407
1000+₩379
2000+₩346
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
5mm
11mm
B32521 Series
-55°C
125°C
AEC-Q200
1854882

RoHS

Each
1+₩1,356
10+₩836
50+₩788
100+₩739
200+₩690
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
15.4mm
13mm
15.4mm
ECWF(A) Series
-40°C
105°C
-
1679361

RoHS

Each
10+₩1,715
50+₩1,491
100+₩1,267
500+₩1,059
1200+₩989
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12mm
13mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
1215522

RoHS

Each
1+₩1,057
50+₩617
100+₩489
250+₩476
500+₩462
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
1200737

RoHS

Each
10+₩414
100+₩317
500+₩259
1000+₩238
2000+₩223
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
3227752

RoHS

Each
1+₩1,340
50+₩581
100+₩473
250+₩456
500+₩439
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
6.4mm
9.4mm
ECWFD Series
-40°C
110°C
-
2805888

RoHS

Each
1+₩758
10+₩345
50+₩321
100+₩296
200+₩272
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
200V
400V
Through Hole
Radial Leaded
-
10mm
12mm
6.3mm
12mm
ECQE(F) Series
-40°C
105°C
-
3770041

RoHS

Each
10+₩361
100+₩326
500+₩266
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
R71H Series
-55°C
125°C
AEC-Q200
2529130

RoHS

Each
10+₩370
100+₩321
500+₩280
1500+₩279
3000+₩278
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
250V
560V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
5mm
11mm
R75L Series
-55°C
105°C
-
1166018

RoHS

Each
1+₩1,388
10+₩676
50+₩646
200+₩615
400+₩539
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12.5mm
6mm
12mm
MKT372 Series
-55°C
105°C
-
300개 품목 1-25개
12 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account