0
0 개 품목₩0

General Purpose Film Capacitors :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
1854935

RoHS

Each
1+₩1,851
5+₩1,406
10+₩960
20+₩896
40+₩832
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.047µF
± 3%
283V
800V
Through Hole
Radial Leaded
12.5mm
19.1mm
15.7mm
14.1mm
ECWH(A) Series
-40°C
105°C
2805870

RoHS

Each
1+₩1,285
5+₩1,163
10+₩1,040
20+₩917
40+₩794
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
125V
250V
Through Hole
Radial Leaded
12.5mm
15.3mm
7mm
14mm
ECQE(B) Series
-40°C
105°C
3337165

RoHS

Each
1+₩2,326
10+₩1,496
50+₩1,315
100+₩1,274
200+₩1,186
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
400V
1kV
Through Hole
PC Pin
12.5mm
21mm
10mm
25mm
ECQE(F) Series
-40°C
105°C
4706501

RoHS

Each
1+₩3,052
5+₩2,286
10+₩1,519
20+₩1,478
40+₩1,437
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 3%
-
400V
Through Hole
Radial Leaded
12.5mm
15.5mm
6.5mm
11mm
ECWF(L) Series
-40°C
105°C
3337166

RoHS

Each
1+₩681
10+₩439
100+₩386
500+₩374
1000+₩348
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1200pF
± 5%
400V
1kV
Through Hole
PC Pin
12.5mm
15.5mm
6mm
12mm
ECQE(F) Series
-40°C
105°C
3888930

RoHS

Each
1+₩1,105
5+₩864
10+₩625
20+₩624
40+₩623
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
250V
Through Hole
Radial Leaded
12.5mm
15.3mm
7mm
14mm
ECQE(B) Series
-40°C
105°C
1854927

RoHS

Each
1+₩1,064
5+₩789
10+₩514
20+₩498
40+₩482
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 3%
283V
800V
Through Hole
PC Pin
12.5mm
14.8mm
15.4mm
11.3mm
ECWH(A) Series
-40°C
105°C
1854930

RoHS

Each
1+₩1,285
5+₩959
10+₩633
20+₩604
40+₩575
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.018µF
± 3%
283V
800V
Through Hole
PC Pin
12.5mm
16mm
15.7mm
12.5mm
ECWH(A) Series
-40°C
105°C
5109341

RoHS

Each
1+₩2,445
5+₩1,576
10+₩1,386
20+₩1,342
40+₩1,249
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
400V
Through Hole
Radial Leaded
12.5mm
15.5mm
6.5mm
11mm
ECWF(L) Series
-40°C
105°C
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account