0
0 개 품목₩0

General Purpose Film Capacitors :

17개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4457280

RoHS

Each
1+₩85,139
5+₩80,402
10+₩75,664
25+₩70,926
50+₩68,794
가격 더 알아보기
Metallized PP
Can
100µF
± 5%
330V
460V
Stud Mount - M10
Screw
-
35mm
117mm
B32362 Series
-40°C
70°C
4246799

RoHS

Each
1+₩76,294
5+₩60,972
10+₩52,401
25+₩48,473
50+₩45,794
가격 더 알아보기
Metallized PP
Can
50µF
± 5%
460V
900V
Stud Mount - M12
Screw
-
35mm
82mm
B32361 Series
-40°C
70°C
4226487

RoHS

Each
1+₩71,496
5+₩57,138
10+₩49,106
25+₩45,425
50+₩42,914
가격 더 알아보기
Metallized PP
Can
25µF
± 5%
480V
1.2kV
Stud Mount - M6
Screw
GRADE I (Test Condition A)
35mm
82mm
B3236X Series
-40°C
85°C
4246798

RoHS

Each
1+₩84,908
5+₩67,856
10+₩58,317
25+₩53,946
50+₩50,964
가격 더 알아보기
Metallized PP
Can
50µF
± 5%
680V
1.2kV
Stud Mount - M12
Screw
-
35mm
107mm
B32361 Series
-40°C
70°C
4141426

RoHS

Each
1+₩109,223
5+₩104,621
10+₩100,018
25+₩95,415
50+₩93,682
가격 더 알아보기
Metallized PP
Can
100µF
± 5%
680V
-
Stud Mount - M10
Screw
-
35mm
197mm
B32362 Series
-40°C
70°C
4226486

RoHS

Each
1+₩50,276
5+₩46,870
10+₩43,464
25+₩40,058
50+₩38,740
가격 더 알아보기
Metallized PP
Can
20µF
± 5%
480V
1.2kV
Stud Mount - M6
Screw
GRADE I (Test Condition A)
35mm
70mm
B3236X Series
-40°C
85°C
4247131

RoHS

Each
1+₩73,674
5+₩58,878
10+₩50,601
25+₩46,809
50+₩44,221
가격 더 알아보기
Metallized PP
Can
30µF
± 5%
680V
1.2kV
Stud Mount - M12
Screw
-
35mm
82mm
B32361 Series
-40°C
70°C
4871896

RoHS

Each
1+₩90,148
5+₩72,044
10+₩61,916
25+₩57,276
50+₩54,110
가격 더 알아보기
Metallized PP
Can
100µF
± 5%
460V
-
Stud Mount - M12
Screw
-
35mm
132mm
B32361 Series
-40°C
70°C
4871898

RoHS

Each
1+₩162,753
5+₩130,068
10+₩111,783
20+₩103,405
40+₩97,689
가격 더 알아보기
Metallized PP
-
200µF
± 5%
350V
675V
Stud Mount - M12
Threaded Stud
GRADE I (Test Condition A)
35mm
117mm
B32362 Series
-40°C
70°C
4871897

RoHS

Each
1+₩285,405
5+₩228,088
10+₩196,023
20+₩181,331
40+₩171,308
가격 더 알아보기
Metallized PP
-
400µF
± 5%
460V
900V
Stud Mount - M12
Threaded Stud
GRADE I (Test Condition A)
35mm
267mm
B32362 Series
-40°C
70°C
4683570

RoHS

Each
1+₩102,714
5+₩82,087
10+₩70,547
25+₩65,260
50+₩61,652
가격 더 알아보기
Metallized PP
Can
200µF
± 5%
350V
675V
Stud Mount - M12
Screw
GRADE I (Test Condition A)
35mm
142mm
B32361 Series
-40°C
70°C
4683653

RoHS

Each
1+₩68,476
5+₩54,725
10+₩47,031
25+₩43,507
50+₩41,102
가격 더 알아보기
Metallized PP
Can
50µF
± 5%
350V
675V
Stud Mount - M12
Screw
GRADE I (Test Condition A)
35mm
70mm
B32361 Series
-40°C
70°C
4871892

RoHS

Each
1+₩75,582
3+₩60,403
5+₩51,912
10+₩48,021
20+₩45,366
가격 더 알아보기
Metallized PP
Can
10µF
± 5%
680V
-
Stud Mount - M12
Screw
GRADE I (Test Condition A)
35mm
70mm
B3236X Series
-40°C
70°C
4871894

RoHS

Each
1+₩80,689
5+₩64,485
10+₩55,420
25+₩51,266
50+₩48,432
가격 더 알아보기
Metallized PP
-
40µF
± 5%
680V
1.2kV
Stud Mount - M12
Threaded Stud
GRADE I (Test Condition A)
35mm
107mm
B32361 Series
-40°C
85°C
4871895

RoHS

Each
1+₩92,323
5+₩73,782
10+₩63,410
25+₩58,657
50+₩55,415
가격 더 알아보기
Metallized PP
Can
60µF
± 5%
680V
-
Stud Mount - M12
Screw
-
35mm
132mm
B32361 Series
-40°C
70°C
4683654

RoHS

Each
1+₩75,715
5+₩60,509
10+₩52,003
25+₩48,105
50+₩45,446
가격 더 알아보기
Metallized PP
Can
100µF
± 5%
350V
675V
Stud Mount - M12
Screw
GRADE I (Test Condition A)
35mm
107mm
B32361 Series
-40°C
70°C
4683655

RoHS

Each
1+₩178,382
5+₩142,558
10+₩122,518
20+₩113,335
40+₩107,070
가격 더 알아보기
Metallized PP
Can
200µF
± 5%
460V
900V
Stud Mount - M12
Screw
GRADE I (Test Condition A)
35mm
152mm
B32362 Series
-40°C
70°C
17개 품목 1-17개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account