0
0 개 품목₩0

General Purpose Film Capacitors :

30개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
2529177

RoHS

Each
1+₩3,397
10+₩2,389
50+₩1,975
100+₩1,837
500+₩1,602
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
0.22µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9mm
SMR/F211 Series
-55°C
150°C
2529160

RoHS

Each
10+₩775
50+₩742
100+₩709
500+₩597
1000+₩590
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
0.01µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
2529182

RoHS

Each
10+₩1,492
50+₩1,201
100+₩1,040
500+₩927
1000+₩857
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
0.047µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
8mm
SMR/F211 Series
-55°C
150°C
2529166

RoHS

Each
1+₩8,333
10+₩6,055
50+₩5,134
100+₩4,854
500+₩4,620
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
1µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
7.2mm
13mm
SMR/F211 Series
-55°C
150°C
2529167

RoHS

Each
10+₩905
50+₩818
100+₩730
500+₩638
1000+₩586
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
1800pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
2529172

RoHS

Each
10+₩1,061
50+₩1,013
100+₩965
500+₩815
1000+₩777
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
0.022µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
2529156

RoHS

Each
10+₩911
50+₩787
100+₩662
500+₩646
1000+₩638
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
1000pF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
2529169

RoHS

Each
10+₩1,247
50+₩1,198
100+₩1,149
500+₩985
1000+₩974
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
2200pF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
2529153

RoHS

Each
1+₩25,147
10+₩20,245
50+₩17,528
400+₩15,613
800+₩14,442
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
3.3µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
14.5mm
SMR/F211 Series
-55°C
150°C
2529164

RoHS

Each
1+₩2,376
10+₩1,699
50+₩1,395
100+₩1,283
500+₩1,151
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
0.1µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
2529155

RoHS

Each
10+₩828
50+₩793
100+₩757
500+₩640
1000+₩619
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
1000pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
2529154

RoHS

Each
1+₩38,117
10+₩30,688
50+₩26,569
100+₩23,666
300+₩21,891
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
4.7µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
16mm
SMR/F211 Series
-55°C
150°C
2529165

RoHS

Each
1+₩2,780
10+₩1,914
50+₩1,379
100+₩1,333
500+₩1,143
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
0.1µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
8mm
SMR/F211 Series
-55°C
150°C
2529151

RoHS

Each
1+₩19,038
10+₩15,328
50+₩13,270
100+₩11,821
600+₩10,934
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
2.2µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6.5mm
12.5mm
SMR/F211 Series
-55°C
150°C
2529158

RoHS

Each
10+₩881
50+₩795
100+₩709
500+₩597
1000+₩487
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
0.01µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
2529186

RoHS

Each
1+₩4,451
10+₩3,388
50+₩3,009
100+₩2,796
500+₩2,644
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
0.47µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
6mm
11mm
SMR/F211 Series
-55°C
150°C
2529184

RoHS

Each
10+₩1,409
50+₩1,250
100+₩1,129
500+₩973
1000+₩946
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
0.047µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
2529168

RoHS

Each
10+₩1,098
50+₩1,031
100+₩964
500+₩881
1000+₩861
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
2200pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
2529152

RoHS

Each
1+₩12,994
10+₩9,818
50+₩8,548
400+₩8,534
800+₩8,364
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8mm
15mm
SMR/F211 Series
-55°C
150°C
2529181

RoHS

Each
10+₩1,039
50+₩836
100+₩724
500+₩645
1000+₩597
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
4700pF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
2936162

RoHS

Each
10+₩807
50+₩773
100+₩739
500+₩623
1000+₩590
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
1000pF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
2936137

RoHS

Each
1+₩3,273
10+₩2,251
50+₩1,837
100+₩1,699
500+₩1,492
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
0.1µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
SMR/F211 Series
-55°C
150°C
2936171

RoHS

Each
10+₩1,423
50+₩1,211
100+₩1,119
500+₩960
1000+₩909
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
0.1µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9mm
SMR/F211 Series
-55°C
150°C
4927040

RoHS

Each
1+₩4,527
10+₩3,859
50+₩3,388
100+₩3,251
500+₩3,115
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
0.47µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10.5mm
6mm
12mm
SMR/F211 Series
-55°C
150°C
2529149

RoHS

Each
1+₩5,317
10+₩3,770
50+₩3,149
100+₩2,817
600+₩2,596
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
0.1µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6.5mm
12.5mm
SMR/F211 Series
-55°C
150°C
30개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account