0
0 개 품목₩0

General Purpose Film Capacitors :

2,114개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1692372

RoHS

Each
1+₩1,227
50+₩608
100+₩482
250+₩450
500+₩417
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
9.5mm
-
7.3mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
9750916

RoHS

Each
10+₩776
250+₩484
1000+₩359
5000+₩294
8000+₩288
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
3.5mm
8mm
B32529 Series
-55°C
125°C
AEC-Q200
1215508

RoHS

Each
5+₩647
50+₩416
250+₩297
500+₩216
1000+₩199
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
7.2mm
-
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
2315549

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩583
50+₩257
250+₩227
500+₩179
1000+₩165
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1685475

RoHS

Each
1+₩77
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
-
7.2mm
6.5mm
MCPBSFC Series
-55°C
85°C
-
1166043

RoHS

Each
1+₩6,679
10+₩4,809
50+₩4,046
200+₩3,815
400+₩3,506
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
11mm
-
7.2mm
11mm
MKT470 Series
-55°C
125°C
-
9750878

RoHS

Each
5+₩447
50+₩194
250+₩173
500+₩135
1000+₩125
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2525313

RoHS

Each
1+₩5,996
10+₩4,364
50+₩3,631
100+₩3,414
200+₩3,223
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
9mm
17.5mm
B32522 Series
-55°C
125°C
AEC-Q200
2429339

RoHS

Each
10+₩549
100+₩495
500+₩405
1700+₩337
3400+₩315
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
5mm
10mm
R82 Series
-55°C
105°C
AEC-Q200
2429336

RoHS

Each
10+₩192
100+₩172
500+₩135
1000+₩123
3500+₩100
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2429335

RoHS

Each
10+₩209
100+₩186
500+₩146
1000+₩133
3500+₩116
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2797828

RoHS

Each
10+₩269
100+₩174
500+₩137
2500+₩115
4000+₩108
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1519322

RoHS

Each
10+₩842
100+₩699
500+₩641
2500+₩534
5000+₩515
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
6800pF
± 10%
-
160V
250V
Through Hole
PC Pin
-
2.5mm
7mm
-
2.5mm
7mm
MKS0 Series
-55°C
100°C
-
1890162

RoHS

Each
10+₩1,164
100+₩847
500+₩702
1000+₩653
3000+₩598
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
-
160V
250V
Through Hole
PC Pin
-
10mm
13mm
-
4mm
9mm
MKS4 Series
-55°C
100°C
AEC-Q200
1166867

RoHS

Each
1+₩2,708
50+₩1,458
100+₩1,349
250+₩1,257
1000+₩1,165
가격 더 알아보기
Metallized PET
Axial Leaded
2200pF
± 10%
-
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
-
MKT1813 Series
-55°C
100°C
-
1166874

RoHS

Each
1+₩2,937
50+₩1,613
100+₩1,498
250+₩1,335
1000+₩1,172
가격 더 알아보기
Metallized PET
Axial Leaded
0.047µF
± 10%
-
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
-
MKT1813 Series
-55°C
100°C
-
1166048

RoHS

Each
1+₩3,024
50+₩1,661
100+₩1,541
250+₩1,439
500+₩1,337
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
8mm
-
7.2mm
8mm
MKT470 Series
-55°C
125°C
-
1572151

RoHS

Each
10+₩1,483
50+₩1,341
100+₩1,198
500+₩1,018
1000+₩948
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
12.5mm
-
18mm
12.5mm
0
-55°C
105°C
-
1166883

RoHS

Each
1+₩2,592
10+₩1,743
50+₩1,395
200+₩1,290
400+₩1,158
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.022µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7mm
7.6mm
MKP1837 Series
-55°C
100°C
-
1166014

RoHS

Each
1+₩1,182
50+₩571
100+₩520
250+₩493
500+₩465
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
-
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12.5mm
-
4mm
10mm
MKT372 Series
-55°C
105°C
-
1685473

RoHS

Each
1+₩178
50+₩118
100+₩99
250+₩89
500+₩82
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
-
7.2mm
6.5mm
MCPBSFC Series
-55°C
85°C
-
1685471

RoHS

Each
1+₩361
2+₩239
3+₩202
5+₩180
10+₩165
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
-
7.2mm
6.5mm
MCPBSFC Series
-55°C
85°C
-
2525325

RoHS

Each
5+₩622
50+₩271
250+₩234
500+₩165
1000+₩162
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2429337

RoHS

Each
10+₩358
100+₩319
500+₩255
1000+₩235
2500+₩214
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
3.5mm
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
2429347

RoHS

Each
10+₩301
100+₩196
500+₩155
1000+₩142
3500+₩140
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2114개 품목 1-25개
85 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account