General Purpose Film Capacitors :
91개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(21)
(20)
(38)
(10)
(2)
Product Height
=10.5mm
1
(19)
(2)
(45)
(2)
(24)
(4)
(1)
(10)
Dielectric Type
(3)
(4)
(20)
(40)
(14)
(10)
Capacitor Case / Package
(90)
Capacitance
(1)
(1)
(1)
(3)
(2)
(3)
(1)
(7)
Capacitance Tolerance
(2)
(51)
(1)
(37)
Voltage(AC)
(11)
(11)
(6)
(6)
(2)
(11)
(9)
(5)
Voltage(DC)
(13)
(14)
(17)
(14)
(8)
(14)
(5)
(5)
Capacitor Mounting
(91)
Capacitor Terminals
(48)
(43)
Humidity Rating
(56)
포장
(83)
(6)
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩3,280 10+₩2,210 50+₩1,779 100+₩1,640 500+₩1,418 가격 더 알아보기 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | - | 700V | 2kV | Through Hole | Radial Leaded | - | 15mm | 10.5mm | 18mm | 10.5mm | 0 | -55°C | 105°C | - | ||||||
Each | 1+₩2,918 10+₩1,976 50+₩1,595 100+₩1,466 500+₩1,267 가격 더 알아보기 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | - | 700V | 2kV | Through Hole | Radial Leaded | - | 15mm | 10.5mm | 18mm | 10.5mm | 0 | -55°C | 105°C | - | ||||||
Each | 10+₩575 100+₩522 500+₩434 2500+₩371 4000+₩365 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 12mm | 10mm | 10.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩1,036 50+₩499 100+₩452 250+₩413 500+₩373 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 141V | 630V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 5mm | 10.5mm | ECWFE Series | -40°C | 105°C | - | ||||||
Each | 1+₩2,389 10+₩1,616 50+₩1,423 100+₩1,240 500+₩1,165 가격 더 알아보기 | Metallized Paper | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 500V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 5.2mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | - | ||||||
Each | 10+₩912 50+₩874 100+₩835 500+₩702 1000+₩660 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | - | 160V | 250V | Through Hole | Radial Leaded | - | 15mm | 10.5mm | 18mm | 10.5mm | PHE426/F426 Series | -55°C | 85°C | - | ||||||
Each | 10+₩941 100+₩861 500+₩725 2500+₩632 4000+₩622 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.5mm | 5mm | 10.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩884 10+₩416 50+₩396 100+₩376 200+₩342 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 5% | - | 150V | 250V | Through Hole | Radial Leaded | - | 10mm | 10.5mm | 12mm | 10.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+₩897 10+₩513 50+₩489 100+₩464 200+₩422 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 250V | 630V | Through Hole | Radial Leaded | - | 10mm | 12mm | 5.3mm | 10.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+₩1,298 50+₩676 100+₩608 250+₩557 500+₩506 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | - | 141V | 630V | Through Hole | PC Pin | - | 10mm | 12.6mm | 7.5mm | 10.5mm | ECWFD Series | -40°C | 110°C | - | ||||||
Each | 10+₩648 100+₩590 500+₩493 2500+₩424 4000+₩418 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.5mm | 6mm | 10.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩1,172 50+₩1,123 100+₩1,073 500+₩909 1000+₩857 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 600V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 10.5mm | 18mm | 10.5mm | 0 | -55°C | 105°C | - | ||||||
Each | 1+₩1,823 50+₩928 100+₩850 250+₩784 500+₩718 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩1,109 10+₩534 50+₩508 100+₩482 200+₩440 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 250V | 630V | Through Hole | Radial Leaded | - | 10mm | 10.5mm | 12mm | 10.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 10+₩815 100+₩752 500+₩688 2500+₩629 4000+₩580 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 13mm | 7.2mm | 10.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩1,878 10+₩1,512 50+₩1,309 100+₩1,166 600+₩1,079 가격 더 알아보기 | Metallized Paper | Radial Box - 2 Pin | 4700pF | ± 20% | - | 500V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10.2mm | 13.5mm | 5.1mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | - | ||||||
Each | 10+₩598 100+₩540 500+₩482 2500+₩433 4000+₩432 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+₩2,155 10+₩1,134 50+₩1,090 200+₩1,046 400+₩935 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | - | 15mm | 18mm | 5.5mm | 10.5mm | MKT1822 Series | -55°C | 100°C | - | ||||||
Each (Supplied on Full Reel) 풀릴 | 10400+₩405 52000+₩397 104000+₩389 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+₩1,708 50+₩1,376 100+₩1,191 600+₩1,061 1200+₩981 가격 더 알아보기 | Metallized Paper | Radial Box - 2 Pin | 4700pF | ± 10% | - | 500V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10.2mm | 13.5mm | 5.1mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | - | ||||||
Each | 1+₩1,908 10+₩1,536 50+₩1,330 100+₩1,185 600+₩1,096 가격 더 알아보기 | Metallized Paper | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 300V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10.2mm | 13.5mm | 5.1mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | - | ||||||
Each | 10+₩839 50+₩737 100+₩634 500+₩572 1500+₩562 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | R66 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩2,555 10+₩1,602 50+₩1,377 100+₩1,274 500+₩1,098 가격 더 알아보기 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | - | 700V | 2kV | Through Hole | Radial Leaded | - | 15mm | 10.5mm | 18mm | 10.5mm | 0 | -55°C | 105°C | - | ||||||
Each | 1+₩1,409 50+₩703 100+₩643 250+₩613 500+₩583 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | - | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 7.5mm | 10.5mm | ECWFD Series | -40°C | 110°C | - | ||||||
Each | 1+₩1,174 10+₩572 50+₩546 100+₩520 200+₩476 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | - | 10mm | 10.5mm | 12mm | 10.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||||