0
0 개 품목₩0

General Purpose Film Capacitors :

33개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2749933

RoHS

Each
1+₩2,776
10+₩2,168
50+₩1,768
400+₩1,377
800+₩1,360
가격 더 알아보기
Metallized Paper
Radial Box - 2 Pin
0.033µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
7.8mm
13.5mm
PME261/P561 Series
-40°C
100°C
-
1215506

RoHS

Each
5+₩1,796
50+₩1,213
250+₩883
500+₩732
1000+₩681
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
15mm
13.5mm
17.5mm
13.5mm
MKT368 Series
-55°C
105°C
-
3770020

RoHS

Each
10+₩1,116
50+₩1,069
100+₩1,022
700+₩798
1400+₩783
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
13.5mm
R71H Series
-55°C
125°C
AEC-Q200
1215490

RoHS

Each
5+₩843
50+₩540
250+₩442
500+₩430
1000+₩401
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
10mm
13.5mm
12.5mm
13.5mm
MKT368 Series
-55°C
105°C
-
1413774

RoHS

Each
1+₩2,182
10+₩1,152
50+₩1,035
100+₩917
200+₩893
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
13.5mm
18mm
13.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
3770044

RoHS

Each
10+₩889
50+₩851
100+₩812
700+₩625
1400+₩613
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
13.5mm
R71H Series
-55°C
125°C
AEC-Q200
1413770

RoHS

Each
1+₩4,171
10+₩2,458
50+₩2,403
100+₩1,182
200+₩1,084
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
13.5mm
18mm
13.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1166020

RoHS

Each
1+₩2,583
50+₩1,395
100+₩1,289
250+₩1,201
500+₩1,113
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
17.5mm
7mm
13.5mm
MKT373 Series
-55°C
105°C
-
1166898

RoHS

Each
1+₩4,005
10+₩2,776
50+₩2,693
100+₩1,588
200+₩1,456
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
± 20%
63V
100V
Through Hole
PC Pin
-
15mm
18mm
7.5mm
13.5mm
MKT1822 Series
-55°C
100°C
-
1215492

RoHS

Each
5+₩1,285
50+₩633
250+₩576
500+₩480
1000+₩465
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
10mm
13.5mm
12.5mm
13.5mm
MKT368 Series
-55°C
105°C
-
1413899

RoHS

Each
1+₩4,985
50+₩2,942
100+₩2,748
250+₩2,597
500+₩2,445
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
13.5mm
17.5mm
13.5mm
MKP385 Series
-55°C
105°C
-
2935278

RoHS

Each
10+₩1,547
50+₩1,339
100+₩1,131
500+₩946
1000+₩884
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
90V
160V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
13.5mm
R60 Series
-55°C
105°C
AEC-Q200
3770031

RoHS

Each
10+₩837
50+₩807
100+₩777
700+₩603
1400+₩591
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
13.5mm
R71H Series
-55°C
125°C
AEC-Q200
3289338

RoHS

Each
1+₩5,579
10+₩3,508
50+₩3,163
100+₩2,955
200+₩2,859
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
Radial Leaded
-
15mm
18mm
7.5mm
13.5mm
MKT1822 Series
-55°C
100°C
-
3296005

RoHS

Each
1+₩981
10+₩503
50+₩475
100+₩447
200+₩412
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
15mm
18.5mm
6mm
13.5mm
ECQE(F) Series
-40°C
105°C
-
4903913

RoHS

Each
1+₩4,184
10+₩3,038
50+₩2,624
100+₩2,113
200+₩2,010
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
40V
63V
Through Hole
PC Pin
-
15mm
18mm
7.5mm
13.5mm
MKT1822 Series
-55°C
100°C
-
4903909

RoHS

Each
1+₩3,384
10+₩2,389
50+₩2,058
100+₩1,740
200+₩1,589
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
63V
100V
Through Hole
PC Pin
-
15mm
18mm
7.5mm
13.5mm
MKT1822 Series
-55°C
100°C
-
4559306

RoHS

Each
10+₩1,111
50+₩1,065
100+₩1,018
500+₩862
1000+₩812
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
7.5mm
13.5mm
R60 Series
-55°C
105°C
AEC-Q200
4903876

RoHS

Each
1+₩2,307
50+₩2,076
100+₩1,953
250+₩1,815
500+₩1,692
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
7mm
13.5mm
MKT373 Series
-55°C
105°C
-
4903880

RoHS

Each
1+₩1,989
50+₩1,220
100+₩953
250+₩906
500+₩859
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
7mm
13.5mm
MKT373 Series
-55°C
105°C
-
4559302

RoHS

Each
10+₩955
50+₩916
100+₩876
700+₩723
1400+₩709
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
7.5mm
13.5mm
R60 Series
-55°C
105°C
AEC-Q200
2805899

RoHS

Each
1+₩981
10+₩471
50+₩431
100+₩390
200+₩369
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
250V
630V
Through Hole
Radial Leaded
-
10mm
12mm
6.5mm
13.5mm
ECQE(F) Series
-40°C
105°C
-
1612247

RoHS

Each
1+₩2,955
10+₩2,016
50+₩1,630
100+₩1,325
200+₩1,293
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
63V
100V
Through Hole
PC Pin
-
15mm
18mm
7.5mm
13.5mm
MKT1822 Series
-55°C
100°C
-
1679379

RoHS

Each
10+₩891
50+₩854
100+₩817
700+₩670
1400+₩657
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
14mm
18mm
13.5mm
R60 Series
-55°C
105°C
AEC-Q200
1679380

RoHS

Each
10+₩995
50+₩955
100+₩915
700+₩717
1400+₩703
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
14mm
18mm
13.5mm
R60 Series
-55°C
105°C
AEC-Q200
33개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account