0
0 개 품목₩0

General Purpose Film Capacitors :

40개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1166140

RoHS

Each
1+₩2,790
50+₩1,519
100+₩1,409
250+₩1,315
500+₩1,221
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
15.5mm
17.5mm
17mm
MKT468 Series
-55°C
100°C
AEC-Q200
2710229

RoHS

Each
1+₩2,855
10+₩2,299
50+₩1,990
100+₩1,773
816+₩1,640
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
0
-55°C
105°C
AEC-Q200
1679371

RoHS

Each
1+₩5,717
10+₩4,074
50+₩3,425
408+₩2,900
816+₩2,804
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
17mm
32mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
2495914

RoHS

Each
10+₩1,671
50+₩1,349
410+₩1,026
820+₩959
1230+₩940
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
275V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R71 Series
-55°C
105°C
-
1679357

RoHS

Each
1+₩8,685
10+₩6,306
50+₩5,361
408+₩4,499
816+₩4,351
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
17mm
32mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
2581157

RoHS

Each
1+₩2,003
10+₩1,061
50+₩1,018
100+₩975
200+₩911
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
10mm
17mm
ECWFE Series
-40°C
105°C
-
2805895

RoHS

Each
1+₩2,721
10+₩1,740
50+₩1,492
100+₩1,301
200+₩1,290
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
250V
630V
Through Hole
Radial Leaded
-
27.5mm
31mm
12.5mm
17mm
ECQE(F) Series
-40°C
105°C
-
1679382

RoHS

Each
1+₩3,815
10+₩2,624
50+₩2,262
300+₩1,813
600+₩1,670
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
17mm
27mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
1679394

RoHS

Each
1+₩2,173
10+₩1,687
50+₩1,492
408+₩1,215
816+₩1,181
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
19mm
27mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
2446301

RoHS

Each
1+₩2,848
10+₩2,293
50+₩1,985
408+₩1,769
816+₩1,636
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
2581158

RoHS

Each
1+₩1,782
10+₩916
50+₩879
100+₩841
200+₩777
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
10mm
17mm
ECWFE Series
-40°C
105°C
-
2581175

RoHS

Each
1+₩2,086
10+₩1,100
50+₩1,057
100+₩1,013
200+₩949
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
22.5mm
26mm
10mm
17mm
ECWFE Series
-40°C
105°C
-
2495913

RoHS

Each
10+₩1,199
50+₩1,054
410+₩909
820+₩884
1230+₩867
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
275V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R71 Series
-55°C
105°C
-
2710228

RoHS

Each
1+₩3,784
10+₩2,610
50+₩2,141
100+₩2,003
816+₩1,630
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
0
-55°C
105°C
AEC-Q200
2763181

RoHS

Each
1+₩3,867
10+₩2,679
50+₩2,210
468+₩1,713
936+₩1,685
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
17mm
0
-55°C
105°C
AEC-Q200
2935213

RoHS

Each
1+₩5,386
10+₩3,798
50+₩3,176
300+₩2,735
600+₩2,596
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
2809033

RoHS

Each
1+₩5,503
10+₩4,431
50+₩3,836
100+₩3,417
816+₩3,161
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
2763178

RoHS

Each
1+₩6,177
10+₩4,351
50+₩3,635
468+₩2,901
936+₩2,755
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
17mm
0
-55°C
105°C
AEC-Q200
3338528

RoHS

Each
1+₩2,155
10+₩1,136
25+₩1,132
50+₩1,128
100+₩1,124
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
22.5mm
26mm
10mm
17mm
ECWFE Series
-40°C
105°C
-
4699390

RoHS

Each
1+₩2,320
10+₩1,547
50+₩1,234
100+₩1,102
200+₩1,041
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
2.7µF
± 5%
-
250V
Through Hole
Radial Leaded
-
22.5mm
26mm
9.4mm
17mm
ECQE(F) Series
-40°C
105°C
-
4694542

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩1,561
10+₩793
50+₩735
100+₩677
200+₩632
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
-
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
7.8mm
17mm
ECQE(F) Series
-40°C
105°C
-
4559296

RoHS

Each
1+₩4,019
10+₩2,790
50+₩2,306
468+₩1,837
936+₩1,809
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
4559293

RoHS

Each
1+₩5,137
10+₩3,632
50+₩3,024
468+₩2,527
936+₩2,500
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
1189655

RoHS

Each
1+₩4,405
25+₩3,113
100+₩2,434
250+₩2,257
500+₩1,985
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
10%
-
250V
Through Hole
PC Pin
-
15mm
18.5mm
8mm
17mm
DME Series
-55°C
125°C
-
4169185

RoHS

CORNELL DUBILIER
Each
1+₩2,392
10+₩1,659
25+₩1,521
50+₩1,376
100+₩1,282
가격 더 알아보기
-
Radial Leaded
4.7µF
-
63V
-
Through Hole
-
GRADE II (Test Condition A)
22.5mm
-
-
17mm
-
-
-
-
40개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account