0
0 개 품목₩0

General Purpose Film Capacitors :

42개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3132789

RoHS

Each
1+₩1,865
10+₩1,044
50+₩941
100+₩837
200+₩822
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
9mm
19mm
ECWFE Series
-40°C
105°C
-
2808193

RoHS

Each
1+₩3,109
10+₩2,503
50+₩2,167
400+₩1,930
800+₩1,786
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
650V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
F463 Series
-55°C
105°C
-
2805923

RoHS

Each
1+₩2,555
10+₩1,713
25+₩1,545
50+₩1,376
100+₩1,145
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
22.5mm
26mm
12mm
19mm
ECWFE Series
-40°C
105°C
-
2495908

RoHS

Each
10+₩1,009
50+₩883
350+₩757
700+₩742
1050+₩727
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 20%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
R71 Series
-55°C
105°C
-
3518835

RoHS

Each
1+₩12,477
50+₩10,918
100+₩9,046
250+₩8,110
500+₩7,487
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
8.2µF
± 10%
200V
400V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
AEC-Q200
3132798

RoHS

Each
1+₩2,003
10+₩1,053
25+₩991
50+₩929
100+₩866
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
9mm
19mm
ECWFE Series
-40°C
105°C
-
3132785

RoHS

Each
1+₩1,906
10+₩1,071
50+₩1,023
100+₩974
200+₩901
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
9mm
19mm
ECWFE Series
-40°C
105°C
-
2456357

RoHS

Each
10+₩1,402
50+₩1,163
350+₩924
700+₩906
1050+₩887
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
R60 Series
-55°C
105°C
AEC-Q200
2495925

RoHS

Each
10+₩1,104
50+₩973
350+₩841
700+₩825
1050+₩808
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 20%
250V
520V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
R71 Series
-55°C
105°C
-
1215547

RoHS

Each
1+₩6,421
5+₩5,517
10+₩4,612
20+₩4,295
40+₩3,978
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
19mm
31mm
19mm
MKT373 Series
-55°C
105°C
-
2808186

RoHS

Each
1+₩2,659
10+₩2,141
50+₩1,853
400+₩1,651
800+₩1,527
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
400V
1.25kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
F462 Series
-55°C
105°C
-
3132794

RoHS

Each
1+₩1,947
10+₩1,101
25+₩1,036
50+₩971
100+₩906
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
9mm
19mm
ECWFE Series
-40°C
105°C
-
3256684

RoHS

Each
1+₩3,314
10+₩2,817
50+₩2,334
100+₩2,099
200+₩2,058
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31mm
10mm
19mm
WCAP-FTBP Series
-40°C
105°C
-
2808166

RoHS

Each
1+₩3,278
10+₩2,639
50+₩2,285
400+₩2,035
800+₩1,883
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
F461 Series
-55°C
105°C
-
2943909

RoHS

Each
1+₩5,731
10+₩4,074
50+₩3,397
264+₩2,969
528+₩2,859
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
10.5mm
19mm
PHE450/F450 Series
-55°C
105°C
-
3518832

RoHS

Each
1+₩47,998
50+₩35,887
100+₩34,924
250+₩33,961
500+₩33,282
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
82µF
± 10%
40V
63V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
AEC-Q200
3295997

RoHS

Each
1+₩1,312
5+₩1,184
10+₩1,056
20+₩928
40+₩800
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
15.3mm
7mm
19mm
ECQE(B) Series
-40°C
105°C
-
3296026

RoHS

Each
1+₩2,721
5+₩2,272
10+₩1,823
25+₩1,651
50+₩1,478
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
22.5mm
26mm
12mm
19mm
ECWFE Series
-40°C
105°C
-
3770022

RoHS

Each
1+₩3,162
10+₩2,135
50+₩1,728
350+₩1,414
700+₩1,402
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
R71H Series
-55°C
125°C
AEC-Q200
4457282

RoHS

Each
5+₩3,604
50+₩2,210
250+₩1,934
500+₩1,727
1000+₩1,547
가격 더 알아보기
Metallized PET Wound
Radial Box - 2 Pin
1.5µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
11mm
19mm
B32524 Series
-55°C
125°C
AEC-Q200
4683610

RoHS

Each
1+₩23,143
50+₩18,158
100+₩17,219
250+₩16,492
500+₩15,765
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
47µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
-
4699393

RoHS

Each
1+₩3,232
10+₩2,210
50+₩1,809
100+₩1,685
200+₩1,575
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1.5µF
± 5%
-
400V
Through Hole
Radial Leaded
-
27.5mm
31mm
9.5mm
19mm
ECQE(F) Series
-40°C
105°C
-
4923521

RoHS

Each
1+₩3,314
10+₩2,260
50+₩1,843
100+₩1,714
816+₩1,448
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
17mm
19mm
R60 Series
-55°C
105°C
AEC-Q200
4699285

RoHS

Each
1+₩1,340
10+₩666
50+₩637
100+₩607
200+₩605
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
125V
250V
Through Hole
Radial Leaded
-
5mm
15.3mm
7mm
19mm
ECQE(B) Series
-40°C
105°C
-
4706495

RoHS

Each
1+₩1,920
10+₩1,000
50+₩947
100+₩893
200+₩849
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
-
250V
Through Hole
Radial Leaded
0
15mm
18.1mm
7.4mm
19mm
ECWF(A) Series
-40°C
105°C
-
42개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account