0
0 개 품목₩0

General Purpose Film Capacitors :

19개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1572148

RoHS

Each
1+₩9,109
10+₩6,610
50+₩5,463
171+₩4,880
513+₩4,778
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
160V
250V
Through Hole
Radial Leaded
-
27.5mm
23mm
31.5mm
23mm
PHE426/F426 Series
-55°C
85°C
-
1469330

RoHS

Each
1+₩12,512
5+₩10,921
10+₩9,329
20+₩8,505
40+₩7,680
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31mm
13mm
23mm
MKT373 Series
-55°C
105°C
-
1215540

RoHS

Each
1+₩6,524
5+₩5,610
10+₩4,696
20+₩4,329
40+₩3,962
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
21mm
31mm
23mm
MKT373 Series
-55°C
105°C
-
2581162

RoHS

Each
1+₩3,153
5+₩2,625
10+₩2,097
25+₩1,861
50+₩1,624
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
16mm
23mm
ECWFE Series
-40°C
105°C
-
2808988

RoHS

Each
1+₩3,377
10+₩2,843
50+₩2,471
209+₩2,210
627+₩2,039
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
13.5mm
23mm
PHE450/F450 Series
-55°C
105°C
-
1166126

RoHS

Each
1+₩9,676
10+₩6,792
50+₩6,729
200+₩4,035
400+₩3,452
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
21mm
26mm
23mm
MKT468 Series
-55°C
100°C
AEC-Q200
1166136

RoHS

Each
1+₩4,240
10+₩2,838
50+₩2,412
200+₩2,254
400+₩2,042
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
21mm
26mm
23mm
MKT468 Series
-55°C
100°C
AEC-Q200
2495759

RoHS

Each
1+₩7,331
10+₩5,275
50+₩4,578
209+₩4,042
627+₩3,595
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
1kV
3kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
13.5mm
23mm
0
-55°C
105°C
-
3132787

RoHS

Each
1+₩3,515
5+₩2,995
10+₩2,475
25+₩2,302
50+₩2,128
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
13mm
23mm
ECWFE Series
-40°C
105°C
-
1215479

RoHS

Each
1+₩10,559
10+₩7,785
50+₩6,681
100+₩6,351
200+₩6,052
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
22.5mm
23mm
30mm
23mm
MKT368 Series
-55°C
105°C
-
1166144

RoHS

Each
1+₩5,753
10+₩4,255
50+₩3,861
100+₩3,483
200+₩2,956
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
20.5mm
26mm
23mm
MKT468 Series
-55°C
100°C
AEC-Q200
2495739

RoHS

Each
1+₩7,688
10+₩5,514
50+₩4,640
171+₩4,195
513+₩4,093
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
13.5mm
23mm
0
-55°C
105°C
-
3132792

RoHS

Each
1+₩3,436
5+₩2,932
10+₩2,428
25+₩2,254
50+₩2,080
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
13mm
23mm
ECWFE Series
-40°C
105°C
-
4687813

RoHS

Each
1+₩4,613
10+₩3,054
50+₩2,661
100+₩2,585
200+₩2,407
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1.2µF
± 5%
-
630V
Through Hole
Radial Leaded
-
27.5mm
31mm
13.5mm
23mm
ECQE(F) Series
-40°C
105°C
-
4903875

RoHS

Each
1+₩20,070
5+₩12,308
10+₩10,791
20+₩9,728
40+₩9,047
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31mm
13mm
23mm
MKT373 Series
-55°C
105°C
-
2495753

RoHS

Each
1+₩4,839
10+₩3,515
50+₩3,042
209+₩2,680
627+₩2,254
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
13.5mm
23mm
0
-55°C
105°C
-
3132796

RoHS

Each
1+₩3,546
5+₩3,018
10+₩2,490
25+₩2,309
50+₩2,128
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
13mm
23mm
ECWFE Series
-40°C
105°C
-
3132800

RoHS

Each
1+₩3,452
5+₩2,948
10+₩2,443
25+₩2,262
50+₩2,080
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
13mm
23mm
ECWFE Series
-40°C
105°C
-
2808994

RoHS

Each
1+₩2,878
10+₩2,590
50+₩2,437
209+₩2,265
627+₩2,111
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
650V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
13.5mm
23mm
PHE450/F450 Series
-55°C
105°C
-
19개 품목 1-19개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account