0
0 개 품목₩0

General Purpose Film Capacitors :

4개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3518830

RoHS

Each
1+₩16,722
50+₩12,511
100+₩10,688
250+₩10,557
500+₩10,426
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
33µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
22mm
36.5mm
B32524 Series
-55°C
125°C
AEC-Q200
3932814

RoHS

Each
1+₩6,932
50+₩4,281
100+₩4,265
250+₩4,248
500+₩4,231
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
310V
580V
Through Hole
Radial Leaded
GRADE III (Test Condition A)
27.5mm
31.5mm
22mm
36.5mm
B32754C Series
-40°C
105°C
-
2468904

RoHS

Each
1+₩21,831
50+₩15,203
100+₩14,264
250+₩14,044
500+₩13,823
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
68µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
22mm
36.5mm
B32524 Series
-55°C
125°C
AEC-Q200
4683647

RoHS

Each
1+₩44,986
50+₩35,952
100+₩30,898
250+₩28,582
500+₩27,002
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
100µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
22mm
36.5mm
B32524 Series
-55°C
125°C
-
4개 품목 1-4개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account