0
0 개 품목₩0

General Purpose Film Capacitors :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1657974

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩5,834
50+₩3,422
100+₩3,211
250+₩3,008
1000+₩2,804
가격 더 알아보기
Metallized PEN Stacked
2220 [5650 Metric]
0.1µF
± 5%
160V
250V
Surface Mount
SMD
-
-
5.7mm
5mm
4.5mm
CB Series
-55°C
125°C
-
4923527

RoHS

Each
10+₩491
100+₩395
500+₩342
1900+₩305
3800+₩282
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
9.5mm
4.5mm
R82 Series
-55°C
105°C
AEC-Q200
4923530

RoHS

Each
10+₩241
100+₩227
500+₩203
1500+₩176
3000+₩173
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
9.5mm
4.5mm
R82 Series
-55°C
105°C
AEC-Q200
4923511

RoHS

Each
10+₩1,245
50+₩1,105
100+₩1,010
500+₩861
1000+₩817
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
6mm
4.5mm
PFR/F411 Series
-55°C
100°C
-
4559273

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩3,618
10+₩2,500
50+₩2,044
100+₩1,906
500+₩1,865
가격 더 알아보기
Metallized PET Stacked
2824 [7260 Metric]
1µF
± 10%
30V
50V
Surface Mount
Standard Terminal
-
-
7.3mm
6mm
4.5mm
F161 Series
-55°C
125°C
AEC-Q200
2496094

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩6,325
10+₩4,543
50+₩3,825
100+₩3,604
500+₩3,232
가격 더 알아보기
Metallized PPS
2824 [7260 Metric]
0.068µF
± 5%
63V
100V
Surface Mount
SMD
-
-
7.3mm
6mm
4.5mm
SMC/F125 Series
-55°C
125°C
-
3296244

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩2,832
10+₩2,034
100+₩1,691
500+₩1,466
1000+₩1,350
가격 더 알아보기
Metallized PET
2220 [5650 Metric]
1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
-
5.7mm
5.1mm
4.5mm
SMDT Series
-55°C
125°C
-
1890107

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩2,188
10+₩1,571
100+₩1,306
500+₩1,133
1000+₩1,043
가격 더 알아보기
Metallized PET
2220 [5650 Metric]
0.33µF
± 10%
63V
100V
Surface Mount
Wraparound
-
-
4.5mm
5.1mm
4.5mm
SMDT Series
-55°C
100°C
-
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account