F462 Series General Purpose Film Capacitors:
8개 제품을 찾았습니다.Find a huge range of F462 Series General Purpose Film Capacitors at element14 Korea. We stock a wide range of General Purpose Film Capacitors, such as ECHU(X) Series, R82 Series, B32529 Series & R60 Series General Purpose Film Capacitors from the worlds top manufacturers including: Kemet
보기
구매자
엔지니어
제조업체
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,849 10+ ₩6,825 50+ ₩6,579 150+ ₩6,029 | 총계:₩7,849 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 400V | 1.25kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 22mm | 37mm | F462 Series | -55°C | 105°C | |||||
Each | 1+ ₩27,818 10+ ₩23,416 77+ ₩20,354 154+ ₩18,204 539+ ₩16,794 가격 더 알아보기 | 총계:₩27,818 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | 400V | 1.25kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41mm | 30mm | 45mm | F462 Series | -55°C | 105°C | |||||
Each | 1+ ₩3,344 10+ ₩2,720 50+ ₩2,394 252+ ₩2,145 504+ ₩1,953 가격 더 알아보기 | 총계:₩3,344 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 300V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 15.5mm | 24.5mm | F462 Series | -55°C | 105°C | |||||
Each | 1+ ₩2,150 10+ ₩1,749 50+ ₩1,540 400+ ₩1,380 800+ ₩1,256 가격 더 알아보기 | 총계:₩2,150 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 400V | 1.25kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 19mm | F462 Series | -55°C | 105°C | |||||
Each | 10+ ₩515 100+ ₩433 500+ ₩377 1000+ ₩337 2200+ ₩311 가격 더 알아보기 | 총계:₩5,150 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | 400V | 1.25kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | F462 Series | -55°C | 105°C | |||||
Each | 10+ ₩763 100+ ₩642 500+ ₩558 1800+ ₩499 3600+ ₩461 가격 더 알아보기 | 총계:₩7,630 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 300V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | F462 Series | -55°C | 105°C | |||||
Each | 1+ ₩4,352 10+ ₩3,663 50+ ₩3,184 300+ ₩2,848 600+ ₩2,627 가격 더 알아보기 | 총계:₩4,352 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 400V | 1.25kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 13mm | 22mm | F462 Series | -55°C | 105°C | |||||
Each | 10+ ₩997 100+ ₩680 500+ ₩557 1000+ ₩514 2000+ ₩467 가격 더 알아보기 | 총계:₩9,970 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 400V | 1.25kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | F462 Series | -55°C | 105°C | |||||