0
0 개 품목₩0

General Purpose Film Capacitors :

2,975개 제품을 찾았습니다.
element14 Korea에서 General Purpose Film Capacitors의 광범위한 제품을 찾아보세요. Kemet, Vishay, TDK, Panasonic & Wima를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 General Purpose Film Capacitors 제품을 보유하고 있습니다.

모든 필터

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1166135

RoHS

Each
1+₩3,214
10+₩2,060
50+₩1,980
200+₩1,900
400+₩1,820
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
-
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
19.5mm
-
26mm
21mm
MKT468 Series
-55°C
100°C
AEC-Q200
3227727

RoHS

Each
1+₩1,356
50+₩910
100+₩657
250+₩599
500+₩541
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
-
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
-
5.2mm
8.2mm
ECWFD Series
-40°C
110°C
-
1166137

RoHS

Each
1+₩5,671
10+₩4,591
50+₩3,910
100+₩3,832
200+₩3,754
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
-
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
22.5mm
-
30mm
24.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
1005981

RoHS

Each
10+₩422
100+₩363
500+₩294
2500+₩250
6000+₩229
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
150pF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
6mm
-
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
1005989

RoHS

Each
10+₩461
100+₩406
500+₩329
1000+₩303
3000+₩277
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
6800pF
± 5%
-
40V
63V
Through Hole
PC Pin
-
5mm
6mm
-
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
1006036

RoHS

Each
10+₩715
100+₩373
500+₩372
1000+₩371
2500+₩370
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
3.5mm
8.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1890156

RoHS

Each
10+₩997
100+₩732
500+₩603
1000+₩448
3000+₩408
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
63V
100V
Through Hole
PC Pin
-
10mm
13mm
-
5mm
11mm
MKS4 Series
-55°C
100°C
AEC-Q200
1005986

RoHS

Each
10+₩421
100+₩354
500+₩308
2500+₩250
6000+₩248
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
330pF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
-
4.5mm
6mm
FKP2 Series
-55°C
100°C
-
1890163

RoHS

Each
5+₩1,892
50+₩1,287
250+₩936
500+₩777
1000+₩740
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
-
160V
250V
Through Hole
PC Pin
-
15mm
18mm
-
8mm
15mm
MKS4 Series
-55°C
100°C
AEC-Q200
1692372

RoHS

Each
1+₩967
50+₩458
100+₩413
250+₩376
500+₩338
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
9.5mm
-
7.3mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1166881

RoHS

Each
1+₩2,680
10+₩1,798
50+₩1,428
200+₩1,320
400+₩1,182
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7mm
7.6mm
MKP1837 Series
-55°C
100°C
-
9750878

RoHS

Each
5+₩427
50+₩182
250+₩162
500+₩126
1000+₩117
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1385573

RoHS

Each
1+₩2,979
50+₩1,624
250+₩1,496
500+₩1,286
1000+₩1,285
가격 더 알아보기
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9752951

RoHS

Each
10+₩251
100+₩162
500+₩126
2500+₩107
4000+₩99
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
6.5mm
-
7.2mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
9750916

RoHS

Each
10+₩418
100+₩377
500+₩305
2500+₩264
4000+₩241
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
3.5mm
8mm
B32529 Series
-55°C
125°C
AEC-Q200
9750932

RoHS

Each
1+₩1,163
50+₩557
100+₩503
250+₩458
500+₩413
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1166885

RoHS

Each
1+₩3,137
10+₩2,113
50+₩1,703
100+₩1,593
200+₩1,562
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.047µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
9mm
9.6mm
MKP1837 Series
-55°C
100°C
-
1609432

RoHS

Each
1+₩2,128
10+₩1,101
100+₩819
500+₩816
1000+₩795
가격 더 알아보기
-
-
-
-
-
-
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
-
-
-
-
-55°C
105°C
AEC-Q200
1166887

RoHS

Each
1+₩3,735
10+₩2,554
50+₩2,080
100+₩1,939
200+₩1,805
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
9mm
11.6mm
MKP1837 Series
-55°C
100°C
-
1215508

RoHS

Each
5+₩647
50+₩416
250+₩297
500+₩216
1000+₩199
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
7.2mm
-
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
2315549

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩555
50+₩242
250+₩214
500+₩169
1000+₩155
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1385572

RoHS

Each
1+₩2,869
10+₩1,939
100+₩1,484
500+₩1,281
1000+₩1,254
가격 더 알아보기
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1685475

RoHS

Each
1+₩77
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
-
7.2mm
6.5mm
MCPBSFC Series
-55°C
85°C
-
9520830

RoHS

Each
1+₩3,527
50+₩1,877
100+₩1,792
250+₩1,707
Metallized PP
Axial Leaded
0.01µF
± 1%
-
-
63V
Through Hole
PC Pin
-
-
13mm
-
7.5mm
13mm
MKP/HR Series
-40°C
85°C
-
1166043

RoHS

Each
1+₩7,312
10+₩5,264
50+₩4,429
200+₩4,176
400+₩3,838
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
11mm
-
7.2mm
11mm
MKT470 Series
-55°C
125°C
-
2975개 품목 1-25개
119 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account