General Purpose Film Capacitors :
4개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
Product Width
=11.1mm
1
(19)
(36)
(33)
(11)
(363)
(36)
(5)
(41)
Dielectric Type
(4)
Capacitor Case / Package
(3)
Capacitance
(1)
(3)
Capacitance Tolerance
(2)
(2)
Voltage(AC)
(2)
(1)
Voltage(DC)
(3)
(1)
Capacitor Mounting
(4)
Capacitor Terminals
(4)
Humidity Rating
(1)
포장
(4)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩2,146 10+₩1,122 50+₩1,075 100+₩1,028 200+₩939 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 22.5mm | 26mm | 11.1mm | 16.2mm | ECWF(A) Series | -40°C | 105°C | ||||||
Each | 1+₩2,131 5+₩1,625 10+₩1,118 25+₩1,042 50+₩965 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | - | 7.5mm | 17.5mm | 11.1mm | 14.3mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+₩1,915 50+₩1,177 100+₩941 250+₩868 500+₩795 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 11.1mm | 14.3mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+₩1,987 5+₩1,510 10+₩1,032 25+₩960 50+₩888 가격 더 알아보기 | Metallized PP | - | 2.2µF | ± 10% | - | 450V | Through Hole | Radial Leaded | - | 7.5mm | 17.5mm | 11.1mm | 19.3mm | ECWFD Series | -40°C | 110°C | ||||||