0
0 개 품목₩0

General Purpose Film Capacitors :

23개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1413888

RoHS

Each
1+₩2,538
50+₩1,343
100+₩1,239
250+₩1,151
500+₩1,063
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
10mm
12.5mm
10mm
MKP385 Series
-55°C
105°C
-
1215522

RoHS

Each
1+₩1,057
50+₩617
100+₩489
250+₩476
500+₩462
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
1215526

RoHS

Each
1+₩1,230
50+₩606
100+₩494
250+₩446
500+₩398
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
1215490

RoHS

Each
5+₩962
50+₩615
250+₩504
500+₩491
1000+₩458
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
10mm
13.5mm
12.5mm
13.5mm
MKT368 Series
-55°C
105°C
-
1215499

RoHS

Each
5+₩1,813
50+₩918
250+₩840
500+₩709
1000+₩671
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
10mm
12.9mm
12.5mm
12.9mm
MKT368 Series
-55°C
105°C
-
2468908

RoHS

Each
1+₩6,760
10+₩4,849
25+₩4,470
50+₩4,090
100+₩3,835
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
12.5mm
21.5mm
B32524 Series
-55°C
125°C
AEC-Q200
1215529

RoHS

Each
1+₩1,293
50+₩624
100+₩568
250+₩520
500+₩471
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.033µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
10mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
1215473

RoHS

Each
5+₩1,608
50+₩828
250+₩758
500+₩636
1000+₩629
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
10mm
13.6mm
12.5mm
13.6mm
MKT368 Series
-55°C
105°C
-
2805895

RoHS

Each
1+₩3,105
10+₩1,923
50+₩1,703
100+₩1,504
200+₩1,430
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
250V
630V
Through Hole
Radial Leaded
-
27.5mm
31mm
12.5mm
17mm
ECQE(F) Series
-40°C
105°C
-
1215527

RoHS

Each
1+₩1,262
50+₩612
100+₩556
250+₩508
500+₩459
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
1215523

RoHS

Each
1+₩1,798
50+₩908
100+₩831
250+₩766
500+₩700
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
1215524

RoHS

Each
1+₩1,923
50+₩981
100+₩899
250+₩830
500+₩761
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
1215492

RoHS

Each
5+₩1,514
50+₩1,019
250+₩734
500+₩605
1000+₩562
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
10mm
13.5mm
12.5mm
13.5mm
MKT368 Series
-55°C
105°C
-
1215501

RoHS

Each
5+₩1,608
50+₩1,071
250+₩982
500+₩836
1000+₩832
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.033µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
10mm
13.7mm
12.5mm
13.7mm
MKT368 Series
-55°C
105°C
-
1215471

RoHS

Each
5+₩2,049
50+₩1,054
250+₩967
500+₩820
1000+₩798
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
10mm
12.9mm
12.5mm
12.9mm
MKT368 Series
-55°C
105°C
-
1215525

RoHS

Each
1+₩1,293
50+₩624
100+₩568
250+₩520
500+₩471
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
10mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
1215488

RoHS

Each
5+₩2,475
50+₩1,428
250+₩1,397
500+₩1,219
1000+₩1,161
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.033µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
10mm
13mm
12.5mm
13mm
MKT368 Series
-55°C
105°C
-
1413890

RoHS

Each
1+₩2,343
50+₩2,109
100+₩1,984
250+₩1,843
500+₩1,719
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
10mm
12.5mm
10mm
MKP385 Series
-55°C
105°C
-
4687803

RoHS

Each
1+₩2,669
10+₩1,767
50+₩1,539
100+₩1,496
200+₩1,393
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
630V
Through Hole
Radial Leaded
0
27.5mm
31.5mm
12.5mm
21.9mm
ECQE(T) Series
-40°C
105°C
-
4706492

RoHS

Each
1+₩4,949
5+₩4,295
10+₩3,640
20+₩3,373
40+₩3,106
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
-
250V
Through Hole
Radial Leaded
0
20mm
23.8mm
12.5mm
18.3mm
ECWF(A) Series
-40°C
105°C
-
4457394

RoHS

Each
1+₩6,657
50+₩5,176
100+₩4,529
250+₩4,316
500+₩3,965
가격 더 알아보기
Metallized PET Wound
Radial Box - 2 Pin
10µF
± 20%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
12.5mm
21.5mm
B32524 Series
-55°C
125°C
AEC-Q200
1215469

RoHS

Each
5+₩1,467
50+₩722
250+₩658
500+₩548
1000+₩523
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
10mm
13mm
12.5mm
13mm
MKT368 Series
-55°C
105°C
-
3518829

RoHS

Each
1+₩14,781
50+₩9,801
100+₩9,707
250+₩9,613
500+₩9,519
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
33µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
12.5mm
21.5mm
B32524 Series
-55°C
125°C
AEC-Q200
23개 품목 1-23개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account