0
0 개 품목₩0

General Purpose Film Capacitors :

23개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2805923

RoHS

Each
1+₩2,916
10+₩1,955
25+₩1,763
50+₩1,571
100+₩1,308
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
22.5mm
26mm
12mm
19mm
ECWFE Series
-40°C
105°C
-
1744791

RoHS

Each
1+₩1,152
10+₩595
50+₩567
100+₩538
200+₩491
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.33µF
± 5%
150V
250V
Through Hole
Radial Leaded
-
10mm
12mm
12mm
12mm
ECQE(F) Series
-40°C
105°C
-
1744790

RoHS

Each
1+₩1,009
10+₩476
50+₩443
100+₩409
200+₩376
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.22µF
± 5%
150V
250V
Through Hole
Radial Leaded
-
10mm
10.5mm
12mm
10.5mm
ECQE(F) Series
-40°C
105°C
-
1744814

RoHS

Each
1+₩1,152
10+₩554
50+₩528
100+₩501
200+₩457
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.022µF
± 5%
250V
630V
Through Hole
Radial Leaded
-
10mm
10.5mm
12mm
10.5mm
ECQE(F) Series
-40°C
105°C
-
1744803

RoHS

Each
1+₩836
10+₩387
50+₩357
100+₩327
200+₩304
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.047µF
± 5%
200V
400V
Through Hole
Radial Leaded
-
10mm
8.3mm
12mm
8.3mm
ECQE(F) Series
-40°C
105°C
-
1744815

RoHS

Each
1+₩1,309
10+₩639
50+₩610
100+₩581
200+₩532
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.033µF
± 5%
250V
630V
Through Hole
Radial Leaded
-
10mm
11.9mm
12mm
11.9mm
ECQE(F) Series
-40°C
105°C
-
2805884

RoHS

Each
1+₩2,727
10+₩1,829
50+₩1,410
100+₩1,363
200+₩1,316
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
22.5mm
26mm
12mm
21.5mm
ECQE(F) Series
-40°C
105°C
-
1744804

RoHS

Each
1+₩1,340
10+₩654
50+₩624
100+₩593
200+₩543
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.068µF
± 5%
200V
400V
Through Hole
Radial Leaded
-
10mm
10.5mm
12mm
10.5mm
ECQE(F) Series
-40°C
105°C
-
1744816

RoHS

Each
1+₩1,340
10+₩658
50+₩628
100+₩598
200+₩548
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.047µF
± 5%
250V
630V
Through Hole
Radial Leaded
-
10mm
13.5mm
12mm
13.5mm
ECQE(F) Series
-40°C
105°C
-
1744813

RoHS

Each
1+₩1,135
10+₩540
50+₩513
100+₩485
200+₩444
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.01µF
± 5%
250V
630V
Through Hole
Radial Leaded
-
10mm
7.5mm
12mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
2581178

RoHS

Each
1+₩2,412
10+₩1,734
25+₩1,621
50+₩1,507
100+₩1,263
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
22.5mm
26mm
12mm
19mm
ECWFE Series
-40°C
105°C
-
3296026

RoHS

Each
1+₩2,538
5+₩1,942
10+₩1,345
25+₩1,282
50+₩1,219
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
22.5mm
26mm
12mm
19mm
ECWFE Series
-40°C
105°C
-
3337218

RoHS

Each
1+₩4,066
10+₩2,884
50+₩2,475
100+₩2,175
200+₩2,049
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
400V
1kV
Through Hole
PC Pin
-
22.5mm
26mm
12mm
24.5mm
ECQE(F) Series
-40°C
105°C
-
4226466

RoHS

Each
1+₩6,273
50+₩5,796
100+₩5,320
250+₩4,843
1000+₩4,366
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
22µF
± 20%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
B32523 Series
-55°C
125°C
AEC-Q200
4923518

RoHS

Each
10+₩1,475
50+₩1,229
100+₩1,059
680+₩941
1360+₩859
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
16V
25V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
12mm
6mm
R60 Series
-55°C
105°C
AEC-Q200
4923525

RoHS

Each
1+₩2,090
10+₩1,741
50+₩1,501
100+₩1,333
800+₩1,217
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.15µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10.5mm
12mm
6mm
R66 Series
-55°C
105°C
AEC-Q200
4457281

RoHS

Each
1+₩7,599
50+₩6,649
100+₩5,509
250+₩4,939
1000+₩4,560
가격 더 알아보기
Metallized PET Wound
Radial Box - 2 Pin
22µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
B32523 Series
-55°C
125°C
AEC-Q200
4169166

RoHS

CORNELL DUBILIER
Each
1+₩2,000
10+₩1,125
25+₩1,072
50+₩1,021
100+₩969
가격 더 알아보기
Metallized PP
-
1µF
-
200V
250V
Through Hole
Radial Leaded
-
-
-
12mm
16mm
MPR Series
-
105°C
-
4169157

RoHS

CORNELL DUBILIER
Each
1+₩3,120
10+₩2,213
25+₩2,042
50+₩1,858
100+₩1,730
가격 더 알아보기
-
Radial Box - 2 Pin
-
-
160V
-
-
PC Pin
-
22.5mm
-
12mm
-
MMR Series
-40°C
105°C
-
1744805

RoHS

Each
1+₩1,372
10+₩672
50+₩642
100+₩611
200+₩560
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
200V
400V
Through Hole
Radial Leaded
-
10mm
12mm
12mm
12mm
ECQE(F) Series
-40°C
105°C
-
2581160

RoHS

Each
1+₩2,506
10+₩1,328
25+₩1,277
50+₩1,226
100+₩1,175
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
12mm
19mm
ECWFE Series
-40°C
105°C
-
4683590

RoHS

Each
1+₩8,282
50+₩6,440
100+₩5,635
250+₩5,370
1000+₩4,933
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
B32523 Series
-55°C
125°C
-
4628423

RoHS

Each
1+₩4,980
10+₩3,483
50+₩2,884
100+₩2,680
200+₩2,522
가격 더 알아보기
Metallized PET
-
4.7µF
± 10%
-
250V
Through Hole
Radial Leaded
-
22.5mm
25.5mm
12mm
20.8mm
QXK Series
-40°C
105°C
-
23개 품목 1-23개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account