0
0 개 품목₩0

General Purpose Film Capacitors :

71개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1854904

RoHS

Each
1+₩1,435
10+₩704
50+₩661
100+₩617
200+₩577
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
84V
450V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
14.3mm
13mm
14.3mm
ECWF(A) Series
-40°C
105°C
-
1854912

RoHS

Each
1+₩1,876
10+₩960
50+₩863
100+₩765
200+₩754
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
17.9mm
13mm
17.9mm
ECWF(A) Series
-40°C
105°C
-
1469330

RoHS

Each
1+₩12,512
5+₩10,921
10+₩9,329
20+₩8,505
40+₩7,680
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31mm
13mm
23mm
MKT373 Series
-55°C
105°C
-
1854887

RoHS

Each
1+₩1,876
10+₩960
50+₩900
100+₩840
200+₩775
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
17.6mm
13mm
17.6mm
ECWF(A) Series
-40°C
105°C
-
1854882

RoHS

Each
1+₩1,356
10+₩836
50+₩788
100+₩739
200+₩690
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
15.4mm
13mm
15.4mm
ECWF(A) Series
-40°C
105°C
-
1679361

RoHS

Each
10+₩1,715
50+₩1,491
100+₩1,267
500+₩1,059
1200+₩989
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12mm
13mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
2808223

RoHS

Each
1+₩3,832
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
13mm
22mm
F611 Series
-55°C
105°C
-
1854879

RoHS

Each
1+₩1,498
10+₩850
50+₩784
100+₩718
200+₩655
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
14.4mm
13mm
14.4mm
ECWF(A) Series
-40°C
105°C
-
1679336

RoHS

Each
1+₩2,918
10+₩2,001
50+₩1,718
100+₩1,496
500+₩1,268
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12mm
13mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
2456356

RoHS

Each
1+₩9,126
10+₩6,404
50+₩5,514
288+₩4,846
576+₩4,623
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R60 Series
-55°C
105°C
AEC-Q200
1854883

RoHS

Each
1+₩1,687
10+₩1,158
50+₩1,001
100+₩843
200+₩770
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
15.9mm
13mm
15.9mm
ECWF(A) Series
-40°C
105°C
-
1854880

RoHS

Each
1+₩1,435
10+₩687
50+₩627
100+₩566
200+₩528
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
14.7mm
13mm
14.7mm
ECWF(A) Series
-40°C
105°C
-
1679374

RoHS

Each
10+₩1,118
50+₩963
100+₩808
500+₩666
1800+₩510
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
1679373

RoHS

Each
10+₩1,019
50+₩877
100+₩734
500+₩606
1800+₩489
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
1679350

RoHS

Each
10+₩1,059
50+₩1,015
100+₩970
500+₩818
1500+₩713
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
11mm
13mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
1413767

RoHS

Each
1+₩2,254
10+₩1,272
50+₩1,114
200+₩956
400+₩906
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
11.5mm
13mm
11.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
3770026

RoHS

Each
1+₩6,477
10+₩4,665
50+₩4,050
288+₩3,578
576+₩3,436
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
1854885

RoHS

Each
1+₩1,671
10+₩836
50+₩799
100+₩762
200+₩730
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
16.4mm
13mm
16.4mm
ECWF(A) Series
-40°C
105°C
-
1572149

RoHS

Each
10+₩575
100+₩511
500+₩421
1000+₩390
2000+₩349
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
220V
400V
Through Hole
Radial Leaded
-
10mm
9mm
13mm
9mm
PHE426/F426 Series
-55°C
85°C
-
3132787

RoHS

Each
1+₩3,515
5+₩2,995
10+₩2,475
25+₩2,302
50+₩2,128
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
13mm
23mm
ECWFE Series
-40°C
105°C
-
3770025

RoHS

Each
1+₩5,580
10+₩3,845
50+₩3,470
200+₩3,094
600+₩2,630
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
1413753

RoHS

Each
1+₩2,025
50+₩1,772
100+₩1,468
250+₩1,317
500+₩1,216
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
9.5mm
13mm
9.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1679333

RoHS

Each
10+₩1,174
50+₩1,014
100+₩854
500+₩709
1800+₩604
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
1679360

RoHS

Each
10+₩979
50+₩879
100+₩779
500+₩654
1500+₩553
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
11mm
13mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
1679359

RoHS

Each
10+₩993
100+₩717
500+₩590
1800+₩500
3600+₩490
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
71개 품목 1-25개
3 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account