0
0 개 품목₩0

General Purpose Film Capacitors :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3770038

RoHS

Each
1+₩6,713
10+₩5,092
50+₩4,686
176+₩4,678
528+₩4,670
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R71H Series
-55°C
125°C
AEC-Q200
3256670

RoHS

Each
1+₩5,705
10+₩4,978
25+₩4,572
50+₩4,033
100+₩4,026
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
-
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31mm
14mm
23.5mm
WCAP-FTBP Series
-40°C
105°C
-
2456359

RoHS

Each
1+₩7,010
10+₩5,060
50+₩4,381
176+₩3,863
528+₩3,327
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R60 Series
-55°C
105°C
AEC-Q200
2935270

RoHS

Each
1+₩20,391
10+₩15,396
50+₩13,615
352+₩11,504
704+₩11,274
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
33µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R60 Series
-55°C
105°C
AEC-Q200
4457283

RoHS

Each
1+₩4,160
50+₩2,380
100+₩2,049
250+₩1,981
500+₩1,913
가격 더 알아보기
Metallized PET Wound
Radial Box - 2 Pin
3.3µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
14mm
24.5mm
B32524 Series
-55°C
125°C
AEC-Q200
2495912

RoHS

Each
1+₩5,800
10+₩4,176
50+₩3,310
176+₩2,963
528+₩2,759
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
275V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R71 Series
-55°C
105°C
-
3770027

RoHS

Each
1+₩9,801
10+₩6,871
50+₩5,925
176+₩5,200
528+₩5,096
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R71H Series
-55°C
125°C
AEC-Q200
3932759

RoHS

Each
1+₩5,469
50+₩3,231
100+₩2,821
250+₩2,816
500+₩2,811
가격 더 알아보기
Metallized PET Wound
Radial Box - 2 Pin
4.7µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
14mm
24.5mm
B32524 Series
-55°C
125°C
AEC-Q200
4559297

RoHS

Each
1+₩14,655
10+₩10,936
50+₩9,660
352+₩8,525
704+₩8,355
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
33µF
± 10%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R60 Series
-55°C
105°C
AEC-Q200
4871964

RoHS

Each
1+₩7,637
50+₩3,596
100+₩3,113
250+₩2,746
500+₩2,610
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
-
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
14mm
24.5mm
B32524 Series
-55°C
125°C
AEC-Q200
10개 품목 1-10개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account