0
0 개 품목₩0

General Purpose Film Capacitors :

15개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
2808169

RoHS

Each
1+₩5,121
10+₩4,123
50+₩3,570
252+₩3,180
504+₩2,941
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
15.5mm
24.5mm
F461 Series
-55°C
105°C
3132793

RoHS

Each
1+₩3,356
5+₩2,866
10+₩2,376
25+₩2,148
50+₩1,920
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
15.5mm
25.5mm
ECWFE Series
-40°C
105°C
3132788

RoHS

Each
1+₩3,494
5+₩2,949
10+₩2,403
25+₩2,341
50+₩2,279
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
15.5mm
25.5mm
ECWFE Series
-40°C
105°C
3132801

RoHS

Each
1+₩3,439
5+₩2,901
10+₩2,362
20+₩2,169
40+₩1,976
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
15.5mm
25.5mm
ECWFE Series
-40°C
105°C
2529123

RoHS

Each
1+₩9,516
10+₩6,959
50+₩5,932
176+₩5,394
528+₩5,052
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
900V
2.5kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
15.5mm
24.5mm
PHE450/F450 Series
-55°C
105°C
2808167

RoHS

Each
1+₩3,596
10+₩2,895
50+₩2,506
252+₩2,233
504+₩2,065
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
15.5mm
24.5mm
F461 Series
-55°C
105°C
2808190

RoHS

Each
1+₩4,357
10+₩3,508
50+₩3,037
252+₩2,705
504+₩2,502
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
300V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
15.5mm
24.5mm
F462 Series
-55°C
105°C
2808168

RoHS

Each
1+₩4,039
10+₩3,252
50+₩2,815
252+₩2,508
504+₩2,320
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
15.5mm
24.5mm
F461 Series
-55°C
105°C
3132797

RoHS

Each
1+₩3,657
5+₩3,089
10+₩2,520
20+₩2,300
40+₩2,079
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
15.5mm
25.5mm
ECWFE Series
-40°C
105°C
2808196

RoHS

Each
1+₩5,811
10+₩4,678
50+₩4,051
252+₩3,608
504+₩3,338
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
15.5mm
24.5mm
F463 Series
-55°C
105°C
2808225

RoHS

Each
1+₩14,598
10+₩11,753
50+₩10,175
252+₩9,064
504+₩8,384
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
15.5mm
24.5mm
F611 Series
-55°C
105°C
2808226

RoHS

Each
1+₩6,119
10+₩4,926
50+₩4,265
252+₩3,799
504+₩3,514
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
15.5mm
24.5mm
F611 Series
-55°C
105°C
5109350

RoHS

Each
1+₩3,065
5+₩1,975
10+₩1,737
20+₩1,682
40+₩1,565
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
1.25kV
Through Hole
Radial Leaded
-
25mm
28mm
15.5mm
24mm
ECWH(V) Series
-40°C
105°C
2808229

RoHS

Each
1+₩9,961
10+₩8,019
50+₩6,943
100+₩6,185
500+₩5,721
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
15.5mm
24.5mm
F611 Series
-55°C
105°C
2808209

RoHS

Each
1+₩5,064
10+₩4,077
100+₩3,530
500+₩3,144
1000+₩2,908
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
900V
2.5kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
15.5mm
24.5mm
F464 Series
-55°C
105°C
15개 품목 1-15개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account