0
0 개 품목₩0

General Purpose Film Capacitors :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
1744825

RoHS

Each
1+₩6,173
10+₩4,143
25+₩4,005
50+₩3,867
100+₩3,342
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
2.2µF
± 5%
250V
630V
Through Hole
Radial Leaded
-
27.5mm
29mm
31mm
29mm
ECQE(F) Series
-40°C
105°C
1744824

RoHS

Each
1+₩4,419
10+₩3,094
50+₩2,569
100+₩2,403
200+₩2,265
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
250V
630V
Through Hole
Radial Leaded
-
27.5mm
21.9mm
31mm
21.9mm
ECQE(F) Series
-40°C
105°C
1215540

RoHS

Each
1+₩5,482
5+₩4,682
10+₩3,881
20+₩3,596
40+₩3,310
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
21mm
31mm
23mm
MKT373 Series
-55°C
105°C
1215536

RoHS

Each
1+₩10,826
5+₩9,452
10+₩8,078
20+₩7,333
40+₩6,587
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
6.8µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
21mm
31mm
21mm
MKT373 Series
-55°C
105°C
1215547

RoHS

Each
1+₩6,421
5+₩5,517
10+₩4,612
20+₩4,295
40+₩3,978
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
19mm
31mm
19mm
MKT373 Series
-55°C
105°C
3256725

RoHS

Each
1+₩12,956
3+₩12,803
5+₩12,649
10+₩12,495
20+₩12,488
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
-
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
42mm
31mm
43mm
WCAP-FTBE Series
-40°C
85°C
1215550

RoHS

Each
1+₩11,296
5+₩9,798
10+₩8,299
20+₩7,195
40+₩6,090
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
19mm
31mm
19mm
MKT373 Series
-55°C
105°C
1413816

RoHS

Each
1+₩3,798
5+₩3,211
10+₩2,624
25+₩2,383
50+₩2,141
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
21mm
31mm
19.5mm
MKT373 Series
-55°C
105°C
4699288

RoHS

Each
1+₩3,867
10+₩2,679
50+₩2,210
100+₩2,058
200+₩1,934
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
2.2µF
± 5%
200V
400V
Through Hole
Radial Leaded
-
27.5mm
22mm
31mm
22mm
ECQE(F) Series
-40°C
105°C
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account