0
0 개 품목₩0

General Purpose Film Capacitors :

91개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1005983

RoHS

Each
10+₩422
100+₩364
500+₩296
1000+₩220
3000+₩201
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
6mm
FKP2 Series
-55°C
100°C
-
1005986

RoHS

Each
10+₩823
100+₩593
500+₩489
2500+₩415
6000+₩390
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
330pF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
6mm
FKP2 Series
-55°C
100°C
-
1519289

RoHS

Each
10+₩702
100+₩439
500+₩394
2500+₩281
6000+₩247
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
47pF
± 5%
-
250V
1kV
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
6mm
FKP2 Series
-55°C
100°C
-
9750932

RoHS

Each
1+₩1,267
50+₩607
100+₩546
250+₩500
500+₩454
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
3339937

RoHS

Each
1+₩537
50+₩346
100+₩304
250+₩294
500+₩274
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
2200pF
± 5%
-
250V
630V
Through Hole
PC Pin
-
5mm
10mm
4.5mm
15mm
ECQE(F) Series
-40°C
105°C
-
2529177

RoHS

Each
1+₩3,441
10+₩2,348
50+₩2,016
100+₩1,886
500+₩1,656
가격 더 알아보기
Metallized PPS
Radial Box - 2 Pin
0.22µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9mm
SMR/F211 Series
-55°C
150°C
-
2525328

RoHS

Each
10+₩885
100+₩444
500+₩389
2500+₩375
6000+₩368
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2805893

RoHS

Each
1+₩779
10+₩357
50+₩338
100+₩318
200+₩290
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
-
250V
630V
Through Hole
Radial Leaded
-
10mm
12mm
4.5mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
3888932

RoHS

Each
1+₩923
50+₩387
100+₩303
250+₩285
500+₩266
가격 더 알아보기
Metallized PP
-
0.1µF
± 10%
-
-
450V
Through Hole
Radial Leaded
-
10mm
12.6mm
4.5mm
13.9mm
ECWFD Series
-40°C
110°C
-
3019517

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩1,333
50+₩652
100+₩592
250+₩541
500+₩490
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2710214

RoHS

Each
1+₩2,419
10+₩1,613
50+₩1,291
100+₩1,192
500+₩1,025
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
0
-55°C
100°C
-
2763245

RoHS

Each
10+₩492
100+₩332
500+₩268
1900+₩263
3800+₩258
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
140V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
2763214

RoHS

Each
10+₩494
100+₩445
500+₩364
1900+₩301
3800+₩283
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
2763241

RoHS

Each
10+₩405
100+₩366
500+₩296
1900+₩243
3800+₩228
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
2446346

RoHS

Each
10+₩351
100+₩314
500+₩251
1900+₩202
3800+₩193
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 10%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
2710212

RoHS

Each
1+₩2,765
10+₩1,850
50+₩1,663
100+₩1,453
500+₩1,165
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
-
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
0
-55°C
100°C
-
3494862

RoHS

Each
1+₩1,599
50+₩807
100+₩739
250+₩681
500+₩622
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4.5mm
9.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
2281184

RoHS

Each (Supplied on Full Reel)
풀릴
1500+₩380
7500+₩338
15000+₩326
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2446341

RoHS

Each
10+₩287
100+₩258
500+₩206
1900+₩165
3800+₩153
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
2456351

RoHS

Each
10+₩301
100+₩239
500+₩208
1900+₩185
3800+₩171
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
2496058

RoHS

Each
10+₩864
50+₩745
100+₩625
500+₩514
1000+₩478
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
-
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
0
-55°C
105°C
-
2943837

RoHS

Each
10+₩1,016
50+₩974
100+₩931
500+₩792
1000+₩749
가격 더 알아보기
Film / Foil PP
Radial Box - 2 Pin
330pF
± 5%
-
250V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
-
2936171

RoHS

Each
3000+₩808
Metallized PPS
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9mm
SMR/F211 Series
-55°C
150°C
-
2936033

RoHS

Each
5700+₩159
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
2710242

RoHS

Each
10+₩712
100+₩487
500+₩398
1500+₩334
3000+₩325
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
91개 품목 1-25개
4 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account