General Purpose Film Capacitors :
19개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(8)
(8)
(2)
(1)
Product Width
=6.5mm
1
(18)
(36)
(34)
(11)
(364)
(36)
(5)
(41)
Capacitor Case / Package
(19)
Capacitor Mounting
(19)
Capacitor Terminals
(7)
(12)
Operating Temperature Max
(3)
(12)
(2)
(2)
Capacitance Tolerance
(6)
(1)
(1)
(11)
Operating Temperature Min
(11)
(8)
Humidity Rating
(8)
Dielectric Type
(4)
(1)
(5)
(2)
(5)
(2)
Capacitance
(3)
(1)
(3)
(2)
(5)
(1)
(2)
(1)
포장
(19)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩804 10+₩400 50+₩374 100+₩348 200+₩335 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.5mm | 13.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
2495743 RoHS | Each | 1+₩4,535 10+₩3,234 50+₩2,785 234+₩2,451 702+₩2,167 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 400V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 6.5mm | 14.5mm | 0 | -55°C | 105°C | - | |||||
Each | 10+₩992 50+₩949 100+₩906 600+₩750 1200+₩705 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 1kV | 3kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6.5mm | 12.5mm | 0 | -55°C | 105°C | - | ||||||
Each | 1+₩22,247 10+₩18,529 50+₩15,970 100+₩14,183 600+₩12,955 가격 더 알아보기 | Metallized PPS | Radial Box - 2 Pin | 2.2µF | ± 5% | 30V | 50V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6.5mm | 12.5mm | SMR/F211 Series | -55°C | 150°C | - | ||||||
Each | 1+₩1,502 10+₩1,069 50+₩975 200+₩881 400+₩786 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 220V | 630V | Through Hole | PC Pin | - | 10mm | 13mm | 6.5mm | 11.5mm | MKT1822 Series | -55°C | 100°C | - | ||||||
Each | 1+₩3,609 10+₩2,475 25+₩2,247 50+₩2,018 100+₩1,719 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 220V | 630V | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 6.5mm | 14.5mm | MKT1822 Series | -55°C | 100°C | - | ||||||
Each | 1+₩1,245 50+₩611 100+₩554 250+₩506 500+₩458 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | - | 10mm | 12.6mm | 6.5mm | 11.2mm | ECWFD Series | -40°C | 110°C | - | ||||||
Each | 1+₩1,005 10+₩666 50+₩580 100+₩564 200+₩525 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.82µF | ± 10% | - | 250V | Through Hole | Radial Leaded | - | 15mm | 18.5mm | 6.5mm | 14.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+₩4,650 10+₩3,290 50+₩2,825 234+₩2,486 702+₩2,110 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 650V | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26mm | 6.5mm | 14.5mm | PHE450 Series | -55°C | 105°C | - | ||||||
Each | 10+₩238 100+₩198 500+₩171 1000+₩152 3500+₩139 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 5% | 140V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 6.5mm | 2.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩3,483 5+₩2,703 10+₩1,923 20+₩1,813 40+₩1,703 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 3% | - | 400V | Through Hole | Radial Leaded | 0 | 12.5mm | 15.5mm | 6.5mm | 11mm | ECWF(L) Series | -40°C | 105°C | - | ||||||
Each | 1+₩1,214 50+₩661 100+₩577 250+₩526 500+₩474 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | - | 10mm | 12.6mm | 6.5mm | 11.2mm | ECWFD Series | -40°C | 110°C | - | ||||||
Each | 1+₩6,681 10+₩4,823 50+₩4,176 100+₩3,688 600+₩3,294 가격 더 알아보기 | Metallized PPS | Radial Box - 2 Pin | 0.1µF | ± 5% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6.5mm | 12.5mm | SMR/F211 Series | -55°C | 150°C | - | ||||||
2495742 RoHS | Each | 1+₩2,548 10+₩2,294 50+₩2,157 234+₩2,005 702+₩1,869 가격 더 알아보기 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 6.5mm | 14.5mm | 0 | -55°C | 105°C | - | |||||
Each | 1+₩1,009 10+₩474 50+₩451 100+₩428 200+₩390 가격 더 알아보기 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.5mm | 12mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+₩1,167 10+₩786 100+₩718 500+₩713 1000+₩675 가격 더 알아보기 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 2.5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 6.5mm | 8mm | FKP2 Series | -55°C | 100°C | - | ||||||
Each | 1+₩2,647 5+₩1,752 10+₩1,527 20+₩1,484 40+₩1,381 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 400V | Through Hole | Radial Leaded | - | 12.5mm | 15.5mm | 6.5mm | 11mm | ECWF(L) Series | -40°C | 105°C | - | ||||||
Each | 10+₩189 100+₩158 500+₩136 1000+₩121 3000+₩111 가격 더 알아보기 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 6.5mm | 2.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+₩966 5+₩640 10+₩557 20+₩542 40+₩504 가격 더 알아보기 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | - | 1.6kV | Through Hole | Radial Leaded | - | 15mm | 18mm | 6.5mm | 13.5mm | ECWH(V) Series | -40°C | 105°C | - | ||||||