0
0 개 품목₩0

General Purpose Film Capacitors :

26개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2749933

RoHS

Each
1+₩4,113
10+₩2,808
50+₩2,290
400+₩1,783
800+₩1,761
가격 더 알아보기
Metallized Paper
Radial Box - 2 Pin
0.033µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
7.8mm
13.5mm
PME261/P561 Series
-40°C
100°C
-
3932780

RoHS

Each (Supplied on Full Reel)
풀릴
4000+₩806
20000+₩759
40000+₩744
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
2395805

RoHS

Each
10+₩1,072
100+₩985
500+₩835
1000+₩786
2000+₩771
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
2468911

RoHS

Each
10+₩1,655
100+₩1,214
500+₩1,037
1000+₩982
2000+₩949
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
3888933

RoHS

Each
1+₩1,624
10+₩814
50+₩723
100+₩632
200+₩611
가격 더 알아보기
Metallized PP
-
1µF
± 5%
-
450V
Through Hole
Radial Leaded
-
7.5mm
17.5mm
7.8mm
16mm
ECWFD Series
-40°C
110°C
-
3888934

RoHS

Each
1+₩1,608
50+₩806
100+₩693
250+₩643
500+₩592
가격 더 알아보기
Metallized PP
-
1µF
± 5%
-
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7.8mm
11mm
ECWFD Series
-40°C
110°C
-
2805909

RoHS

Each
1+₩1,498
50+₩806
100+₩737
250+₩677
500+₩617
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
7.5mm
17.5mm
7.8mm
16mm
ECWFD Series
-40°C
110°C
-
2805910

RoHS

Each
1+₩1,450
50+₩716
100+₩589
250+₩550
500+₩510
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7.8mm
11mm
ECWFD Series
-40°C
110°C
-
3518937

RoHS

Each
10+₩660
100+₩600
500+₩501
1000+₩467
2000+₩460
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
2468914

RoHS

Each
10+₩725
100+₩645
500+₩534
1000+₩492
2000+₩450
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
2797841

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩1,545
50+₩777
250+₩709
500+₩525
1500+₩480
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
2805908

RoHS

Each
1+₩1,435
50+₩774
100+₩575
250+₩554
500+₩532
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7.8mm
11mm
ECWFD Series
-40°C
110°C
-
3932779

RoHS

Each (Supplied on Full Reel)
풀릴
3200+₩880
16000+₩767
32000+₩752
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
4457399

RoHS

Each
10+₩1,179
100+₩917
500+₩802
1000+₩764
2000+₩702
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
4694542

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩1,782
10+₩905
50+₩842
100+₩779
200+₩718
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
-
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
7.8mm
17mm
ECQE(F) Series
-40°C
105°C
-
4457397

RoHS

Each
10+₩837
100+₩733
500+₩607
1000+₩544
2000+₩537
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
4169108

RoHS

Each
1+₩1,518
10+₩814
25+₩778
50+₩741
100+₩704
가격 더 알아보기
-
-
-
-
200V
400V
-
PC Pin
GRADE II (Test Condition A)
-
18.5mm
7.8mm
-
MMR Series
-40°C
-
-
2805892

RoHS

Each
1+₩1,987
10+₩1,021
50+₩967
100+₩912
200+₩840
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
200V
400V
Through Hole
Radial Leaded
-
15mm
18.5mm
7.8mm
17mm
ECQE(F) Series
-40°C
105°C
-
3518940

RoHS

Each
10+₩1,407
100+₩1,293
500+₩1,102
1000+₩1,040
2000+₩967
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
4872045

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩2,127
50+₩1,470
250+₩948
500+₩832
1500+₩793
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
4872043

RoHS

Each
10+₩2,262
100+₩1,431
500+₩1,102
1000+₩1,044
2000+₩986
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
-
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
4872044

RoHS

Each
10+₩1,818
100+₩1,141
500+₩870
1000+₩832
2000+₩793
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
-
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
4872047

RoHS

Each
10+₩1,721
100+₩1,083
500+₩832
1000+₩793
2000+₩754
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
-
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
4872037

RoHS

Each
10+₩1,682
100+₩1,064
500+₩812
1000+₩774
2000+₩735
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
-
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
3888935

RoHS

Each
1+₩1,498
10+₩746
100+₩680
500+₩568
1000+₩513
가격 더 알아보기
Metallized PP
-
1µF
± 10%
-
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7.8mm
11mm
ECWFD Series
-40°C
110°C
-
26개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account