0
0 개 품목₩0

General Purpose Film Capacitors :

101개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1166881

RoHS

Each
1+₩2,680
10+₩1,798
50+₩1,428
200+₩1,320
400+₩1,182
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.01µF
± 1%
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
7mm
7.6mm
MKP1837 Series
-55°C
100°C
-
1679412

RoHS

Each
10+₩525
100+₩329
500+₩264
1000+₩243
2000+₩227
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
1500pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1679423

RoHS

Each
10+₩480
100+₩300
500+₩242
1000+₩223
2000+₩205
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1166883

RoHS

Each
1+₩2,790
10+₩1,844
50+₩1,515
200+₩1,404
400+₩1,288
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.022µF
± 1%
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
7mm
7.6mm
MKP1837 Series
-55°C
100°C
-
1679411

RoHS

Each
10+₩337
100+₩301
500+₩225
1000+₩212
2000+₩205
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1679418

RoHS

Each
10+₩326
100+₩241
500+₩195
1000+₩179
2000+₩165
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1679404

RoHS

Each
10+₩192
100+₩168
500+₩130
1000+₩119
2000+₩107
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2495909

RoHS

Each
10+₩1,450
50+₩1,332
100+₩1,214
500+₩1,033
1000+₩961
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
7mm
16mm
R71 Series
-55°C
105°C
-
1679445

RoHS

Each
10+₩269
100+₩198
500+₩161
1000+₩138
2000+₩137
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
4974300

RoHS

Each
1+₩5,531
10+₩3,909
25+₩3,830
50+₩3,751
100+₩2,569
가격 더 알아보기
Double Metallized PP
-
-
-
-
-
Through Hole
-
-
15mm
-
7mm
-
MKP1841 Series
-
100°C
-
1679436

RoHS

Each
10+₩241
100+₩209
500+₩183
1000+₩163
2000+₩151
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.015µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1166882

RoHS

Each
1+₩2,743
10+₩1,844
50+₩1,470
200+₩1,358
400+₩1,242
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.015µF
± 1%
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
7mm
7.6mm
MKP1837 Series
-55°C
100°C
-
1679433

RoHS

Each
10+₩821
50+₩786
100+₩750
500+₩626
1000+₩588
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
11mm
7mm
11mm
R82 Series
-55°C
105°C
AEC-Q200
1679409

RoHS

Each
10+₩1,048
50+₩902
100+₩756
500+₩624
1500+₩528
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
10mm
7mm
10mm
R82 Series
-55°C
105°C
AEC-Q200
1679416

RoHS

Each
10+₩452
100+₩281
500+₩228
1000+₩208
2000+₩193
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1679406

RoHS

Each
10+₩654
100+₩440
500+₩355
1000+₩327
3000+₩296
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
8mm
7mm
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
1679407

RoHS

Each
10+₩404
100+₩304
500+₩245
1000+₩217
3000+₩194
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
8mm
7mm
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
3888930

RoHS

Each
1+₩1,230
5+₩951
10+₩672
20+₩659
40+₩645
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
250V
Through Hole
Radial Leaded
-
12.5mm
15.3mm
7mm
14mm
ECQE(B) Series
-40°C
105°C
-
1200743

RoHS

Each
1+₩2,825
50+₩1,505
100+₩1,388
250+₩1,291
500+₩1,193
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7mm
12.5mm
B32522 Series
-55°C
125°C
AEC-Q200
1679413

RoHS

Each
10+₩304
100+₩272
500+₩217
1000+₩186
2000+₩180
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1679414

RoHS

Each
10+₩543
100+₩338
500+₩274
1000+₩250
2000+₩232
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2581169

RoHS

Each
1+₩948
50+₩458
100+₩415
250+₩398
500+₩380
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
2468897

RoHS

Each
5+₩6,062
50+₩3,580
250+₩3,353
500+₩2,937
1000+₩2,918
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
7mm
16mm
B32523 Series
-55°C
125°C
AEC-Q200
2581179

RoHS

Each
1+₩1,419
50+₩697
100+₩635
250+₩582
500+₩528
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
1679410

RoHS

Each
10+₩1,200
50+₩1,037
100+₩874
500+₩724
1000+₩672
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
1.5µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
11mm
7mm
11mm
R82 Series
-55°C
105°C
AEC-Q200
101개 품목 1-25개
5 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account