0
0 개 품목₩0

General Purpose Film Capacitors :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2808993

RoHS

Each
1+₩1,655
10+₩1,489
50+₩1,401
300+₩1,302
600+₩1,214
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
650V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9.5mm
17.5mm
PHE450/F450 Series
-55°C
105°C
-
2495757

RoHS

Each
1+₩3,195
10+₩2,217
50+₩1,891
300+₩1,647
600+₩1,394
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
1kV
3kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9.5mm
17.5mm
0
-55°C
105°C
-
2495735

RoHS

Each
1+₩2,762
10+₩1,865
50+₩1,506
300+₩1,258
600+₩1,191
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
250V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9.5mm
17.5mm
0
-55°C
105°C
-
4923527

RoHS

Each
10+₩491
100+₩395
500+₩342
1900+₩305
3800+₩282
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
9.5mm
4.5mm
R82 Series
-55°C
105°C
AEC-Q200
4699393

RoHS

Each
1+₩3,232
10+₩2,210
50+₩1,809
100+₩1,685
200+₩1,575
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
1.5µF
± 5%
-
400V
Through Hole
Radial Leaded
-
27.5mm
31mm
9.5mm
19mm
ECQE(F) Series
-40°C
105°C
-
4923530

RoHS

Each
10+₩241
100+₩227
500+₩203
1500+₩176
3000+₩173
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
9.5mm
4.5mm
R82 Series
-55°C
105°C
AEC-Q200
3784300

RoHS

Each
1+₩2,997
10+₩2,030
50+₩1,657
100+₩1,533
500+₩1,327
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
160V
250V
Through Hole
PC Pin
-
15mm
18mm
9.5mm
17.5mm
PHE426/F426 Series
-55°C
105°C
-
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account