0
0 개 품목₩0

General Purpose Film Capacitors :

48개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2525313

RoHS

Each
1+₩5,736
10+₩4,253
50+₩3,553
100+₩3,341
200+₩3,154
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9mm
17.5mm
B32522 Series
-55°C
125°C
AEC-Q200
1166884

RoHS

Each
1+₩3,020
10+₩1,879
50+₩1,635
100+₩1,476
200+₩1,366
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.033µF
± 1%
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
9mm
9.6mm
MKP1837 Series
-55°C
100°C
-
1166885

RoHS

Each
1+₩2,748
10+₩1,823
50+₩1,492
100+₩1,372
200+₩1,263
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.047µF
± 1%
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
9mm
9.6mm
MKP1837 Series
-55°C
100°C
-
1166887

RoHS

Each
1+₩3,273
10+₩2,237
50+₩1,823
100+₩1,699
200+₩1,582
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 1%
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
9mm
11.6mm
MKP1837 Series
-55°C
100°C
-
2805897

RoHS

Each
1+₩1,464
10+₩735
50+₩675
100+₩614
200+₩566
가격 더 알아보기
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
250V
630V
Through Hole
Radial Leaded
-
15mm
18.5mm
9mm
16.5mm
ECQE(F) Series
-40°C
105°C
-
3132789

RoHS

Each
1+₩1,865
10+₩1,044
50+₩941
100+₩837
200+₩822
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
9mm
19mm
ECWFE Series
-40°C
105°C
-
2495758

RoHS

Each
1+₩5,955
10+₩4,208
50+₩3,509
308+₩3,023
616+₩2,902
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
1kV
3kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
9mm
18.5mm
0
-55°C
105°C
-
2710229

RoHS

Each
1+₩2,855
10+₩2,299
50+₩1,990
100+₩1,773
816+₩1,640
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
0
-55°C
105°C
AEC-Q200
2495914

RoHS

Each
10+₩1,671
50+₩1,349
410+₩1,026
820+₩959
1230+₩940
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
275V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R71 Series
-55°C
105°C
-
2528264

RoHS

Each
1+₩3,301
10+₩2,265
50+₩1,851
100+₩1,727
200+₩1,603
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 1%
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
9mm
11.6mm
MKP1837 Series
-55°C
100°C
-
2528263

RoHS

Each
1+₩3,384
50+₩1,892
100+₩1,768
250+₩1,658
500+₩1,547
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.1µF
± 1%
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
9mm
11.6mm
MKP1837 Series
-55°C
100°C
-
2797791

RoHS

Each
10+₩991
100+₩910
500+₩774
1000+₩731
2000+₩709
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
200V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9mm
17.5mm
B32522 Series
-55°C
125°C
AEC-Q200
3132798

RoHS

Each
1+₩2,003
10+₩1,053
25+₩991
50+₩929
100+₩866
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
9mm
19mm
ECWFE Series
-40°C
105°C
-
3132785

RoHS

Each
1+₩1,906
10+₩1,071
50+₩1,023
100+₩974
200+₩901
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
9mm
19mm
ECWFE Series
-40°C
105°C
-
1166886

RoHS

Each
1+₩3,121
10+₩2,123
50+₩1,727
100+₩1,604
200+₩1,492
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.068µF
± 1%
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
9mm
9.6mm
MKP1837 Series
-55°C
100°C
-
2446301

RoHS

Each
1+₩2,848
10+₩2,293
50+₩1,985
408+₩1,769
816+₩1,636
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
2495744

RoHS

Each
1+₩5,019
10+₩3,765
50+₩3,130
308+₩2,690
616+₩2,543
가격 더 알아보기
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
9mm
18.5mm
0
-55°C
105°C
-
2495913

RoHS

Each
10+₩1,199
50+₩1,054
410+₩909
820+₩884
1230+₩867
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
275V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R71 Series
-55°C
105°C
-
3132794

RoHS

Each
1+₩1,947
10+₩1,101
25+₩1,036
50+₩971
100+₩906
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
9mm
19mm
ECWFE Series
-40°C
105°C
-
2710228

RoHS

Each
1+₩3,784
10+₩2,610
50+₩2,141
100+₩2,003
816+₩1,630
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
0
-55°C
105°C
AEC-Q200
2835682

RoHS

Each
10+₩1,057
50+₩1,015
100+₩973
500+₩830
1000+₩829
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 10%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9mm
12.5mm
R60 Series
-55°C
105°C
AEC-Q200
2913745

RoHS

Each
1+₩4,543
10+₩3,370
50+₩2,914
200+₩2,141
600+₩2,072
가격 더 알아보기
Metallized Paper
Radial Box - 2 Pin
0.15µF
± 10%
300V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
9mm
15mm
PME261/P561 Series
-40°C
100°C
-
2913750

RoHS

Each
1+₩5,261
10+₩3,729
50+₩3,121
200+₩2,762
600+₩2,707
가격 더 알아보기
Metallized Paper
Radial Box - 2 Pin
0.068µF
± 10%
500V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
20.3mm
24mm
9mm
15mm
PME261/P561 Series
-40°C
100°C
-
2809033

RoHS

Each
1+₩5,503
10+₩4,431
50+₩3,836
100+₩3,417
816+₩3,161
가격 더 알아보기
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
9mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
3339062

RoHS

Each
1+₩1,740
10+₩1,091
50+₩871
100+₩651
200+₩649
가격 더 알아보기
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
531V
2kV
Through Hole
PC Pin
-
15mm
18mm
9mm
17.5mm
ECWH(V) Series
-40°C
105°C
-
48개 품목 1-25개
2 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account